Schneider Electric 50 W, 1, 3 Phase, 800mA Servo Drive, Encoder Feedback, Motion Function
- RS Stock No.:
- 111-0806
- Mfr. Part No.:
- LXM28AUA5M3X
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€684.32
(exc. VAT)
€841.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €684.32 |
*price indicative
- RS Stock No.:
- 111-0806
- Mfr. Part No.:
- LXM28AUA5M3X
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Phases | 1, 3 | |
| Product Type | Servo Drive | |
| Control Function | Encoder Feedback, Motion | |
| Output Voltage | 220V | |
| Current Rating | 800mA | |
| Power Rating | 50W | |
| Overall Length | 150mm | |
| Overall Width | 55mm | |
| Overall Depth | 146mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Series | LXM28A | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Phases 1, 3 | ||
Product Type Servo Drive | ||
Control Function Encoder Feedback, Motion | ||
Output Voltage 220V | ||
Current Rating 800mA | ||
Power Rating 50W | ||
Overall Length 150mm | ||
Overall Width 55mm | ||
Overall Depth 146mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Series LXM28A | ||
Standards/Approvals CSA | ||
Lexium 28 IO Servo Drive
Schneider Electric Lexium 28 range AC-servo drives for combination with the BCH2 servo motors. Lexium 28 servo drives have digital and analogue I/O as standard, an interface for CANopen/CANmotion fieldbus and an encoder interface for BCH2 servo motors. The servo drives incorporate numerous functions, including auto-tuning, position, speed, torque control, and the position sequence mode.
Automatic motor identification
Status monitoring
Log function
Relative or absolute positioning mode
Velocity mode
Torque control mode
Schneider Electric Lexium 28
The Lexium 28 range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.
The servo drives cover a wide range of power ratings from 0.05kW to 4.5kW, with two different types of power, single phase and three phase.
Related links
- Schneider Electric 200 W 3 Phase Encoder Feedback, Motion Function
- Schneider Electric 1.5 kW 3 Phase Encoder Feedback, Motion Function
- Schneider Electric 100 W 3 Phase Encoder Feedback, Motion Function
- Schneider Electric 3 kW 255 V 11.8A Servo Drive Motion Function
- Schneider Electric 50 kW 240 V 3 Phase Encoder Feedback Function
- Schneider Electric 900 W 3.6A Servo Drive, Encoder Feedback Function
- Schneider Electric 3 kW 11.6A Servo Drive, Encoder Feedback Function
- Schneider Electric 400 kW 240 V 2.6A Servo Drive, Encoder Feedback Function
