Schneider Electric 4.5 kW, 200V, 255 V, 3 Phase, 17.9A Servo Drive, Motion, Encoder Feedback Function
- RS Stock No.:
- 111-0816
- Mfr. Part No.:
- LXM28AU45M3X
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,478.22
(exc. VAT)
€3,048.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,478.22 |
*price indicative
- RS Stock No.:
- 111-0816
- Mfr. Part No.:
- LXM28AU45M3X
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion, Encoder Feedback | |
| Supply Voltage | 200V, 255V | |
| Output Voltage | 220V | |
| Current Rating | 17.9A | |
| Power Rating | 4.5kW | |
| Overall Length | 234mm | |
| Overall Width | 116mm | |
| Overall Depth | 186mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Series | LXM28A | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion, Encoder Feedback | ||
Supply Voltage 200V, 255V | ||
Output Voltage 220V | ||
Current Rating 17.9A | ||
Power Rating 4.5kW | ||
Overall Length 234mm | ||
Overall Width 116mm | ||
Overall Depth 186mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Series LXM28A | ||
Standards/Approvals CSA | ||
Lexium 28 IO Servo Drive
Schneider Electric Lexium 28 range AC-servo drives for combination with the BCH2 servo motors. Lexium 28 servo drives have digital and analogue I/O as standard, an interface for CANopen/CANmotion fieldbus and an encoder interface for BCH2 servo motors. The servo drives incorporate numerous functions, including auto-tuning, position, speed, torque control, and the position sequence mode.
Automatic motor identification
Status monitoring
Log function
Relative or absolute positioning mode
Velocity mode
Torque control mode
Schneider Electric Lexium 28
The Lexium 28 range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.
The servo drives cover a wide range of power ratings from 0.05kW to 4.5kW, with two different types of power, single phase and three phase.
Related links
- Schneider Electric 2 kW 255 V 8.7A Servo Drive Encoder Feedback Function
- Schneider Electric 3 kW 255 V 11.8A Servo Drive Motion Function
- Schneider Electric 4.5 kW 240 V 3 Phase Encoder Feedback Function
- Siemens 7 kW 480 V 17.9A Servo Drive, Motion Function
- Siemens 7 kW 480 V 17.9A Servo Drive, Motor Management Function
- Schneider Electric 400 W 3 Phase Motion, Encoder Feedback Function
- Schneider Electric 750 W 3 Phase Motion, Encoder Feedback Function
- Schneider Electric 1 kW 3 Phase Motion, Encoder Feedback Function
