Schneider Electric 1 kW, 1, 3 Phase, 8.5A Servo Drive, Motion, Encoder Feedback Function
- RS Stock No.:
- 111-0812
- Mfr. Part No.:
- LXM28AU10M3X
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,009.81
(exc. VAT)
€1,242.07
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,009.81 |
*price indicative
- RS Stock No.:
- 111-0812
- Mfr. Part No.:
- LXM28AU10M3X
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Phases | 1, 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion, Encoder Feedback | |
| Output Voltage | 220V | |
| Current Rating | 8.5A | |
| Power Rating | 1kW | |
| Overall Length | 150mm | |
| Overall Width | 55mm | |
| Overall Depth | 177mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CSA | |
| Series | LXM28A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Phases 1, 3 | ||
Product Type Servo Drive | ||
Control Function Motion, Encoder Feedback | ||
Output Voltage 220V | ||
Current Rating 8.5A | ||
Power Rating 1kW | ||
Overall Length 150mm | ||
Overall Width 55mm | ||
Overall Depth 177mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CSA | ||
Series LXM28A | ||
Schneider Electric LXM28AU10M3X
This product is part of the Lexium 28 range, an offer of servo drives from 0.05kW to 4.5kW. The motion servo drive features EMC filter, integrated CANopen, CAN motion interface 7-segment display with 5 buttons. It is a motion servo drive with a rated supply voltage of 220V (single and three phase), an output current of 7A, nominal power of 1kW and continuous power of 1000W. It is furnished with spring terminal for electrical connection and RJ45 connectors (CN4) for CANopen/CAN motion. There is an electrical isolation between power/control. It offers CANopen and CAN motion communication interfaces and physical interface of RS485 for Modbus Serial line slave. It is an IP20 rated product. Its dimensions are 55mm (width) x 170mm (depth) x 150mm (height). It weighs 1.2kg. It is suitable for machine control solutions. This product is certified by CE, CSA and CULus. It meets EN/IEC 61800-5-1 standards. This product is compatible with servo motor BCH2 (130mm, 1 motor stack) at 1000W and servo motor BCH2 (100mm, 1 motor stack) at 1000W. The Lexium 28 range offers predeterminate combinations to suit the requirements of motion control applications and optimize the performance of the installation. Lexium 28 servo drives and Lexium BCH2 servo motors, optimized servo bundles for compact machines.
Lexium 28 IO Servo Drive
Schneider Electric Lexium 28 range AC-servo drives for combination with the BCH2 servo motors. Lexium 28 servo drives have digital and analogue I/O as standard, an interface for CANopen/CANmotion fieldbus and an encoder interface for BCH2 servo motors. The servo drives incorporate numerous functions, including auto-tuning, position, speed, torque control, and the position sequence mode.
Automatic motor identification
Status monitoring
Log function
Relative or absolute positioning mode
Velocity mode
Torque control mode
Schneider Electric Lexium 28
The Lexium 28 range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.
The servo drives cover a wide range of power ratings from 0.05kW to 4.5kW, with two different types of power, single phase and three phase.
Related links
- Schneider Electric 400 W 3 Phase Motion, Encoder Feedback Function
- Schneider Electric 750 W 3 Phase Motion, Encoder Feedback Function
- Schneider Electric 1 kW 1 8.5A Servo Drive, Motion Function
- Schneider Electric 2 kW 255 V 8.7A Servo Drive Encoder Feedback Function
- Schneider Electric 4.5 kW 255 V 17.9A Servo Drive Encoder Feedback Function
- Schneider Electric 1 kW 230 V 6A Servo Drive, Encoder Feedback Function
- Schneider Electric 2 kW 240 V 3 Phase Encoder Feedback Function
- Schneider Electric 1.5 kW 3 Phase Encoder Feedback, Motion Function
