Omron 100 W Servo Drive, 200 → 240 V ac, 1, 3 Phase, 1 A, 1.8 A, 200 → 240 V ac
- RS Stock No.:
- 136-2809
- Mfr. Part No.:
- R88D1SN01HECT
- Manufacturer:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-2809
- Mfr. Part No.:
- R88D1SN01HECT
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Phase | 1, 3 | |
| Supply Voltage | 200 → 240 V ac | |
| Current Rating | 1 A, 1.8 A | |
| Voltage Rating | 200 → 240 V ac | |
| Power Rating | 100 W | |
| Overall Length | 185mm | |
| Overall Width | 40mm | |
| Overall Depth | 180mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Phase 1, 3 | ||
Supply Voltage 200 → 240 V ac | ||
Current Rating 1 A, 1.8 A | ||
Voltage Rating 200 → 240 V ac | ||
Power Rating 100 W | ||
Overall Length 185mm | ||
Overall Width 40mm | ||
Overall Depth 180mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +55°C | ||
- COO (Country of Origin):
- JP
1S Servo Drives
Professional range of 1S servo drives from Omron. The sysmac general purpose single phase servo drives are compatible for 1S Servo motors making up the 1S servo system designed to optimise the full cycle. All 1S servo drives are reliable and excellent quality.
Features & Benefits
230 V ac single phase: 100 W to 1.5 kW
23-bit resolution encoder
Fast and secure screw-less push in in all connectors
Pluggable connectors for easy pre-wiring and system maintenance
Direct wiring of I/O signals
Embedded relay for direct motor brake control
Improved loop control for overshoot and quick setting time
Safety function built in:
Network Safe Torque Off: PLd (EN ISO 13849-1), SIL2 (IEC 61508)
Hard wired Safe Torque Off: PLe (EN ISO 13849-1), SIL3 (IEC 61508)
Omron Servo Motors & Drives
Related links
- Omron 100 W Servo Drive 1 Phase Motion Function
- Omron 200 W Servo Drive 3 Phase
- Omron 750 W Servo Drive 3 Phase
- Omron 400 W Servo Drive 3 Phase
- Schneider Electric 3 kW Servo Drive 100/120 V 12.9 A, Encoder Feedback Function
- Omron Servo Drive for Use with Servo Motor 1-Phase, 200 VAC
- Omron 0.2 kW Servo Drive 1 Phase Motion Function
- Omron 0.1 kW Servo Drive 1 Phase Motion Function
