Schneider Electric 3 kW, 100V, 120 V, 200 V, 240 V, 1 Phase, 12.9A Servo Drive, Encoder Feedback Function
- RS Stock No.:
- 181-1394
- Mfr. Part No.:
- LXM32CD18N4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,478.49
(exc. VAT)
€1,818.54
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,478.49 |
*price indicative
- RS Stock No.:
- 181-1394
- Mfr. Part No.:
- LXM32CD18N4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Phases | 1 | |
| Product Type | Servo Drive | |
| Control Function | Encoder Feedback | |
| Supply Voltage | 100V, 120V, 200V, 240V | |
| Output Voltage | 240V | |
| Current Rating | 12.9A | |
| Power Rating | 3kW | |
| Overall Length | 68mm | |
| Overall Width | 237mm | |
| Overall Depth | 270mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | LXM32C | |
| Standards/Approvals | EN/IEC 61800-3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Phases 1 | ||
Product Type Servo Drive | ||
Control Function Encoder Feedback | ||
Supply Voltage 100V, 120V, 200V, 240V | ||
Output Voltage 240V | ||
Current Rating 12.9A | ||
Power Rating 3kW | ||
Overall Length 68mm | ||
Overall Width 237mm | ||
Overall Depth 270mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series LXM32C | ||
Standards/Approvals EN/IEC 61800-3 | ||
- COO (Country of Origin):
- ID
Schneider Electric LXM32CD18N4
This product is part of the Lexium 32 range, an offer of motion servo drives for machines from 0.15kW to 7kW. The AC motion servo drive for one axis, features with an integrated EMC filter, compact drive with analogue inputs and pulse train. It provides 2 safety, 6 logic discrete inputs and 5 discrete outputs. Thanks to its compact design this servo drive enables to save on cabinet space and size, reduces the machine footprint and decreases costs. It is a motion servo drive with a rated supply voltage of 200V to 240V, 380V to 480V (three phase), a continuous output current of 6A at 8kHz and a continuous power of 3300W at 400V. It is furnished with terminal for electrical connection and RJ45 connector for Modbus integrated communication interface. It is an IP20 rated product. Its dimensions are 48mm (Width) x 237mm (Depth) x 270mm (Height). It weighs 2kg. This product is certified by CE, CSA, RoHS, TUV and UL. It meets EN/IEC 61800-3 and EN/IEC 61800-5-1 standards. This product is compatible with servo motors BMH and BSH. Servo drive range with four servo drive models and two servo motor families plus an intelligent selection of options. It provides you with the drive and motor combination that has exactly the right power, performance and functionality.
Motion servo drive - lexium 32- single phase supply voltage 115/230v – 0.8/1.6kw
Related links
- Schneider Electric 1.6 kW 120 V 240 V 14.1A Servo Drive, Encoder Feedback Function
- Schneider Electric 500 W 120 V 240 V 6.3A Servo Drive, Encoder Feedback Function
- Schneider Electric 300 W 120 V 240 V 3.4A Servo Drive, Encoder Feedback Function
- Schneider Electric 500 W 120 V 240 V 3A Servo Drive, Encoder Feedback Function
- Schneider Electric 3 kW 240 V 3 Phase Encoder Feedback Function
- Schneider Electric 200 kW 240 V 3 Phase Encoder Feedback Function
- Schneider Electric 3 kW 480 V 10A Servo Drive, Encoder Feedback Function
- Schneider Electric 400 kW 240 V 2.6A Servo Drive, Encoder Feedback Function
