Omron 200 W, 1, 3 Phase, 1.5A, 2.7 A Servo Drive, Motion Function
- RS Stock No.:
- 136-2811
- Distrelec Article No.:
- 301-21-966
- Mfr. Part No.:
- R88D-1SN02H-ECT
- Manufacturer:
- Omron
Subtotal (1 unit)*
€1,245.94
(exc. VAT)
€1,532.51
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,245.94 |
*price indicative
- RS Stock No.:
- 136-2811
- Distrelec Article No.:
- 301-21-966
- Mfr. Part No.:
- R88D-1SN02H-ECT
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Servo Drive | |
| Number of Phases | 1, 3 | |
| Control Function | Motion | |
| Supply Voltage | 230V | |
| Output Voltage | 240V ac | |
| Current Rating | 1.5A, 2.7A | |
| Power Rating | 200W | |
| Overall Length | 185mm | |
| Overall Width | 40mm | |
| Overall Depth | 180mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Servo Drive | ||
Number of Phases 1, 3 | ||
Control Function Motion | ||
Supply Voltage 230V | ||
Output Voltage 240V ac | ||
Current Rating 1.5A, 2.7A | ||
Power Rating 200W | ||
Overall Length 185mm | ||
Overall Width 40mm | ||
Overall Depth 180mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Omron Servo Drive, 200W Power, 1.5A Current Rating - R88D-1SN02H-ECT
This servo drive is a highly efficient solution designed for precise motion control in automation systems. Built to support motion applications, this single-phase, 230V servo drive offers a Compact size with overall dimensions of 185mm in length, 40mm in width, and 196.05mm in depth. The drive operates with a power rating of 200W and features a temperature range from 0°C to +55°C, making it suitable for diverse industrial environments.
Features & Benefits
• EtherCAT communications enable Rapid data exchange
• Built-in safety functions enhance operational reliability
• Integrated relay simplifies motor brake management
• High loop control improves response time and reduces overshoot
• 23-bit resolution encoder ensures precise position feedback
• Screw-less connectors allow for quick connections and maintenance
• Built-in safety functions enhance operational reliability
• Integrated relay simplifies motor brake management
• High loop control improves response time and reduces overshoot
• 23-bit resolution encoder ensures precise position feedback
• Screw-less connectors allow for quick connections and maintenance
Applications
• Used for precise control in industrial automation
• Ideal for robotics and CNC machinery
• Utilised in packaging and material handling systems
• Effective in assembly line automation projects
• Suitable for high-performance motion control tasks
• Ideal for robotics and CNC machinery
• Utilised in packaging and material handling systems
• Effective in assembly line automation projects
• Suitable for high-performance motion control tasks
What power requirements should I consider for operation?
The drive requires a single-phase power supply of 200 to 240 VAC at a frequency of 50/60 Hz, ensuring compatibility with standard electrical configurations in industrial settings.
How does the drive manage high-performance tasks?
It features improved loop control capabilities, reducing overshoot and optimising the settling time for enhanced performance in demanding motion control applications.
What are the safety certifications associated with this drive?
This drive includes safety functions compliant with EN ISO 13849-1 (PLd) and EN 61508 (SIL2), ensuring it meets high safety standards for industrial use.
Can the drive handle fluctuating temperatures?
Yes, it operates reliably within a temperature range of 0°C to +55°C, making it suitable for various environments without compromising performance.
How does the drive support system maintenance?
The pluggable connectors facilitate easy pre-wiring and system maintenance, allowing for quick changes and reducing downtime in operations.
Related links
- Omron 200 W 1 Phase Motion Function
- Omron 200 W 1 Phase Motion Function
- Omron 200 W 3 Phase Motion Function
- Omron 200 W 1 Phase Motion Function
- Omron 200 W 240 V 2.4A Servo Drive, Motion Function
- Omron 1 kW 3 Phase Motion Function
- Omron 3 kW 1 Phase Motion Function
- Schneider Electric 200 W 3 Phase Encoder Feedback, Motion Function
