Schneider Electric 12 W, 24V dc, 3 Phase, 16A Servo Drive, Homing Function
- RS Stock No.:
- 181-1385
- Distrelec Article No.:
- 303-04-746
- Mfr. Part No.:
- LXM32AD18N4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,433.95
(exc. VAT)
€1,763.76
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 27 November 2026
- Plus 4 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,433.95 |
*price indicative
- RS Stock No.:
- 181-1385
- Distrelec Article No.:
- 303-04-746
- Mfr. Part No.:
- LXM32AD18N4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Homing | |
| Supply Voltage | 24V dc | |
| Output Voltage | 24V dc | |
| Current Rating | 16A | |
| Power Rating | 12W | |
| Overall Length | 74mm | |
| Overall Width | 153mm | |
| Overall Depth | 151.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Series | LXM32A | |
| Standards/Approvals | EN/IEC 61800-3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Homing | ||
Supply Voltage 24V dc | ||
Output Voltage 24V dc | ||
Current Rating 16A | ||
Power Rating 12W | ||
Overall Length 74mm | ||
Overall Width 153mm | ||
Overall Depth 151.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Series LXM32A | ||
Standards/Approvals EN/IEC 61800-3 | ||
- COO (Country of Origin):
- ID
Safety controller xps-mc - 24 v dc - 32 input - 48 leds signalling
Related links
- Schneider Electric 12 W 3 Phase Homing Function
- Schneider Electric 1.6 kW 1 Phase Homing Function
- Schneider Electric 1 kW 1 Phase Homing Function
- Schneider Electric 5 kW 23.5A Servo Drive, Homing Function
- Schneider Electric 900 W 38.1A Servo Drive, Homing Function
- Omron 1.5 kW 1 Phase, 16A Servo Drive
- Festo 4 kW 3 Phase Homing Current Controller Manual Function
- Schneider Electric Servo Control Manual Positioning, Homing Function
