Schneider Electric 12 W, 24V dc, 3 Phase, 16A Servo Drive, Homing Function
- RS Stock No.:
- 181-1392
- Mfr. Part No.:
- LXM32CD12N4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,349.56
(exc. VAT)
€1,659.96
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,349.56 |
*price indicative
- RS Stock No.:
- 181-1392
- Mfr. Part No.:
- LXM32CD12N4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Homing | |
| Output Voltage | 24V dc | |
| Supply Voltage | 24V dc | |
| Current Rating | 16A | |
| Power Rating | 12W | |
| Overall Length | 74mm | |
| Overall Width | 153mm | |
| Overall Depth | 151.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN/IEC 61800-3 | |
| Series | LXM32C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Homing | ||
Output Voltage 24V dc | ||
Supply Voltage 24V dc | ||
Current Rating 16A | ||
Power Rating 12W | ||
Overall Length 74mm | ||
Overall Width 153mm | ||
Overall Depth 151.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN/IEC 61800-3 | ||
Series LXM32C | ||
- COO (Country of Origin):
- ID
Schneider Electric LXM32CD12N4
This product is part of the Lexium 32 range, an offer of motion servo drives for machines from 0.15kW to 7kW. The AC motion servo drive for one axis, features with an integrated EMC filter, compact drive with analogue inputs and pulse train. It provides 2 safety, 6 logic discrete inputs and 5 discrete outputs. Thanks to its compact design this servo drive enables to save on cabinet space and size, reduces the machine footprint and decreases costs. It is a motion servo drive with a rated supply voltage of 200V to 240V, 380V to 480V (three phase), a continuous output current of 3A at 8kHz and a continuous power of 1600W at 400V. It is furnished with terminal for electrical connection and RJ45 connector for Modbus integrated communication interface. It is an IP20 rated product. Its dimensions are 48mm (Width) x 237mm (Depth) x 270mm (Height). It weighs 1.8kg. This product is certified by CE, CSA, RoHS, TUV and UL. It meets EN/IEC 61800-3 and EN/IEC 61800-5-1 standards. This product is compatible with servo motors BMH and BSH. Servo drive range with four servo drive models and two servo motor families plus an intelligent selection of options. It provides you with the drive and motor combination that has exactly the right power, performance and functionality.
Safety controller xps-mc - 24 v dc - 32 input - 46 leds signalling
Related links
- Schneider Electric 12 W 3 Phase Homing Function
- Schneider Electric 5 kW 23.5A Servo Drive, Homing Function
- Schneider Electric 900 W 38.1A Servo Drive, Homing Function
- Schneider Electric 1.6 kW 1 Phase Homing Function
- Schneider Electric 1 kW 1 Phase Homing Function
- Omron 1.5 kW 1 Phase, 16A Servo Drive
- Festo 4 kW 3 Phase Homing Current Controller Manual Function
- Schneider Electric Servo Control Manual Positioning, Homing Function
