Siemens 1.5 kW, 200V, 240 V, 3 Phase, 31.8A Servo Drive
- RS Stock No.:
- 211-6970
- Mfr. Part No.:
- 6SL3210-5FB11-5UF0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,199.88
(exc. VAT)
€1,475.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,199.88 |
*price indicative
- RS Stock No.:
- 211-6970
- Mfr. Part No.:
- 6SL3210-5FB11-5UF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Output Voltage | 240V | |
| Supply Voltage | 200V, 240V | |
| Current Rating | 31.8A | |
| Power Rating | 1.5kW | |
| Overall Length | 170mm | |
| Overall Width | 95mm | |
| Overall Depth | 195mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Series | SINAMICS V90 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Output Voltage 240V | ||
Supply Voltage 200V, 240V | ||
Current Rating 31.8A | ||
Power Rating 1.5kW | ||
Overall Length 170mm | ||
Overall Width 95mm | ||
Overall Depth 195mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Series SINAMICS V90 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- CN
The Siemens 6SL3 series SINAMICS V90 servo drive, with 1.5 KW rated power integrated with fan cooling.
Degree of protection is IP20 / UL open type
Active Product
