Siemens 3.5 kW, 200V, 480 V, 3 Phase, 12.5A Servo Drive
- RS Stock No.:
- 225-5468
- Mfr. Part No.:
- 6SL3210-5HE13-5UF0
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 225-5468
- Mfr. Part No.:
- 6SL3210-5HE13-5UF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 480V | |
| Current Rating | 12.5A | |
| Power Rating | 3.5kW | |
| Overall Length | 322mm | |
| Overall Width | 105mm | |
| Overall Depth | 222.8mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SINAMICS S210 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Supply Voltage 200V, 480V | ||
Output Voltage 480V | ||
Current Rating 12.5A | ||
Power Rating 3.5kW | ||
Overall Length 322mm | ||
Overall Width 105mm | ||
Overall Depth 222.8mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series SINAMICS S210 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
The Siemens SINAMICS S210 servo converter is designed for connection to SIMOTICS S‑1FK2 synchronous servomotors. The profinet RT/IRT is available for connection to a higher-level control system. That allows, above all, SIMATIC S7 and SIMOTION to be used as controllers.
Width 105 mm
Height 322 mm
Depth 223 mm
Related links
- Siemens 3.5 kW 240 V 12.5A Servo Drive, Motor Management Function
- Siemens 3.5 kW 480 V Motion Function
- Siemens 3.5 kW 480 V 33A Servo Drive
- Siemens 1.5 kW 480 V 19A Servo Drive
- Siemens 1.5 kW 240 V 31.8A Servo Drive
- Siemens 1.5 kW 480 V 13.8A Servo Drive
- Siemens 1 kW 480 V 3.8A Servo Drive
- Siemens 3.5 kW 480 V 11A Servo Drive, Motor Management Function
