Siemens 400 W, 200V, 240 V, 1 Phase, 8.7A Servo Drive

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
211-6984
Mfr. Part No.:
6SL3210-5HB10-4UF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Drive

Number of Phases

1

Output Voltage

240V

Supply Voltage

200V, 240V

Current Rating

8.7A

Power Rating

400W

Overall Length

170mm

Overall Width

55mm

Overall Depth

172.4mm

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Series

SINAMICS S210

Standards/Approvals

EAC

COO (Country of Origin):
CN

Siemens Servo Drive, 200 - 240V Supply Voltage, 8.7A Current Rating- 6SL3210-5HB10-4UF0


This servo drive is designed for high-performance applications in motion control. The compact unit has a power rating of 0.4 kW and operates at a single-phase voltage of 240V, making it suitable for a range of industrial tasks. With dimensions of 170mm in length, 55mm in width, and 172.4mm in depth, it can easily be integrated into existing setups.

Features & Benefits


• Operates within a temperature range of 0°C to +50°C

• High-current capability of 8.7A maximises performance

• Meets IP20 degree of protection for indoor use

• Utilises convection cooling for efficient heat management

• Supports a pulse frequency of 8 kHz for smooth control

• Compatible with PROFINET for seamless communication

Applications


• Utilised in automated assembly lines for precision control

• Employed in robotic arms for effective motion management

• Suitable for packaging machines requiring fast action

• Integrated into CNC machinery for enhanced accuracy

• Applied in conveyor systems for improved throughput

What is the maximum output current this drive can handle?


The drive is capable of handling a maximum output current of 8.0 A, ensuring it meets demanding operational requirements without performance degradation.

How does the cooling system affect the drive’s performance?


The convection cooling system allows for effective heat dissipation, preventing overheating during extended use in high-temperature environments while maintaining optimal performance.

What is the impact of the specified voltage rating on application versatility?


With a voltage rating of 240V, it can be widely used in most industrial settings, making it adaptable for various applications needing reliable power supply.

What options are available for mounting this drive?


The design accommodates vertical wall mounting, enabling flexible integration into a variety of configurations without compromising space.

How does the drive ensure safe operation during transport and storage?


It adheres to various environmental classes, ensuring it remains protected during transit and storage from moisture and temperature extremes, which extends its operational lifespan.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy