Siemens 400 W, 380V, 480 V, 3 Phase, 3.6A Servo Drive
- RS Stock No.:
- 211-6973
- Mfr. Part No.:
- 6SL3210-5FE10-4UF0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€826.58
(exc. VAT)
€1,016.69
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €826.58 |
*price indicative
- RS Stock No.:
- 211-6973
- Mfr. Part No.:
- 6SL3210-5FE10-4UF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Supply Voltage | 380V, 480V | |
| Output Voltage | 480V | |
| Current Rating | 3.6A | |
| Power Rating | 400W | |
| Overall Length | 180mm | |
| Overall Width | 60mm | |
| Overall Depth | 200mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Supply Voltage 380V, 480V | ||
Output Voltage 480V | ||
Current Rating 3.6A | ||
Power Rating 400W | ||
Overall Length 180mm | ||
Overall Width 60mm | ||
Overall Depth 200mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- CN
The Siemens 6SL3 series SINAMICS V90 servo drive, with 0.4 KW rated power integrated with natural convection cooling.
Degree of protection is IP20 / UL open type
Active Product
Related links
- Siemens 400 W 480 V 3.6A Servo Drive
- Siemens 400 W 480 V 1.6A Servo Drive
- Siemens 100 W 240 V 3.6A Servo Drive
- Siemens 400 W 240 V 8.7A Servo Drive
- Siemens 750 W 480 V 6.3A Servo Drive
- Schneider Electric 900 W 3.6A Servo Drive, Encoder Feedback Function
- Schneider Electric 900 W 230 V 3.6A Servo Drive, Encoder Feedback Function
- Siemens 400 W 480 V 1.3A Servo Drive, Motor Management Function
