Omron 1 kW, 200V, 1 Phase, 14.2A Servo Drive, Motion Function
- RS Stock No.:
- 214-7378
- Mfr. Part No.:
- R88D-KT10H
- Manufacturer:
- Omron
Subtotal (1 unit)*
€2,602.16
(exc. VAT)
€3,200.66
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,602.16 |
*price indicative
- RS Stock No.:
- 214-7378
- Mfr. Part No.:
- R88D-KT10H
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Phases | 1 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V | |
| Output Voltage | 200V | |
| Current Rating | 14.2A | |
| Power Rating | 1kW | |
| Overall Length | 150mm | |
| Overall Width | 65mm | |
| Overall Depth | 132mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Series | Accurax G5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Phases 1 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V | ||
Output Voltage 200V | ||
Current Rating 14.2A | ||
Power Rating 1kW | ||
Overall Length 150mm | ||
Overall Width 65mm | ||
Overall Depth 132mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Series Accurax G5 | ||
Standards/Approvals No | ||
The Omron Accurax G5 servo drive has 200 V input voltage. It has 1 kW capacity.
It has high-response frequency of 2 kHz
It has high resolution provided by 20 bits encoder
