Omron 1.5 kW, 200V, 1 Phase, 14.2A Servo Drive, Motion Function
- RS Stock No.:
- 214-7379
- Mfr. Part No.:
- R88D-KT15H
- Manufacturer:
- Omron
Subtotal (1 unit)*
€3,211.80
(exc. VAT)
€3,950.51
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,211.80 |
*price indicative
- RS Stock No.:
- 214-7379
- Mfr. Part No.:
- R88D-KT15H
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Servo Drive | |
| Number of Phases | 1 | |
| Control Function | Motion | |
| Supply Voltage | 200V | |
| Output Voltage | 200V | |
| Current Rating | 14.2A | |
| Power Rating | 1.5kW | |
| Overall Length | 150mm | |
| Overall Width | 85mm | |
| Overall Depth | 172mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Series | Accurax G5 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Servo Drive | ||
Number of Phases 1 | ||
Control Function Motion | ||
Supply Voltage 200V | ||
Output Voltage 200V | ||
Current Rating 14.2A | ||
Power Rating 1.5kW | ||
Overall Length 150mm | ||
Overall Width 85mm | ||
Overall Depth 172mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Series Accurax G5 | ||
The Omron Accurax G5 servo drive has 200 V input voltage. It has 1.5 kW capacity.
It has high-response frequency of 2 kHz
It has high resolution provided by 20 bits encoder
Related links
- Omron 1.5 kW 240 V 14.2A Servo Drive, Motion Function
- Omron 1 kW 1 Phase Motion Function
- Omron 1.5 kW 3 Phase Motion Function
- Omron 1.5 kW 1 Phase Motion Function
- Omron 1.5 kW 3 Phase Motion Function
- Omron 1.5 kW 3 Phase Motion Function
- Omron 1.5 kW 3 Phase Motion Function
- Omron 1.5 kW 3 Phase Motion Function
