Omron 100 W, 230V ac, 1 Phase, 800mA Servo Drive
- RS Stock No.:
- 215-3411
- Distrelec Article No.:
- 301-21-965
- Mfr. Part No.:
- R88D-1SN01H-ECT
- Manufacturer:
- Omron
Subtotal (1 unit)*
€1,020.50
(exc. VAT)
€1,255.22
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,020.50 |
*price indicative
- RS Stock No.:
- 215-3411
- Distrelec Article No.:
- 301-21-965
- Mfr. Part No.:
- R88D-1SN01H-ECT
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Servo Drive | |
| Number of Phases | 1 | |
| Supply Voltage | 230V ac | |
| Output Voltage | 230V ac | |
| Current Rating | 800mA | |
| Power Rating | 100W | |
| Overall Length | 180mm | |
| Overall Width | 40mm | |
| Overall Depth | 185mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Series | 1S | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Servo Drive | ||
Number of Phases 1 | ||
Supply Voltage 230V ac | ||
Output Voltage 230V ac | ||
Current Rating 800mA | ||
Power Rating 100W | ||
Overall Length 180mm | ||
Overall Width 40mm | ||
Overall Depth 185mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
Series 1S | ||
The Omron 1S servo drives are 23-bit resolution encoder drives which have Improved loop control for overshoot and quick setting time. The drives have in-built safety functions Network Safe Torque Off: PLd (EN ISO 13849-1), SIL2 (IEC 61508) Hardwired Safe Torque Off: PLe (EN ISO 13849-1), SIL3 (IEC 61508).
Fast and secure screw-less push-in in all connectors
Pluggable connectors for easy pre-wiring and system maintenance
Direct wiring of I/O signals
Related links
- Omron 1 kW 3 Phase, 800mA Servo Drive
- Omron 2 kW 3 Phase, 800mA Servo Drive
- Omron 100 W 1 Phase Motion Function
- Omron 100 W 1 Phase Motion Function
- Omron 200 W 1 Phase Motion Function
- Omron 1.5 kW 1 Phase, 16A Servo Drive
- Siemens 100 W 240 V 3 Phase Motor Management Function
- Omron 7.5 kW 3 Phase Motion Function
