Omron 100 W, 230V, 1 Phase, 2.4A Servo Drive, Motion Function
- RS Stock No.:
- 215-7573
- Distrelec Article No.:
- 302-29-242
- Mfr. Part No.:
- R88D-KT01H
- Manufacturer:
- Omron
Subtotal (1 unit)*
€1,733.16
(exc. VAT)
€2,131.79
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,733.16 |
*price indicative
- RS Stock No.:
- 215-7573
- Distrelec Article No.:
- 302-29-242
- Mfr. Part No.:
- R88D-KT01H
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Servo Drive | |
| Number of Phases | 1 | |
| Control Function | Motion | |
| Output Voltage | 200V | |
| Supply Voltage | 230V | |
| Current Rating | 2.4A | |
| Power Rating | 100W | |
| Overall Length | 150mm | |
| Overall Width | 40mm | |
| Overall Depth | 132mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Series | Accurax G5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Servo Drive | ||
Number of Phases 1 | ||
Control Function Motion | ||
Output Voltage 200V | ||
Supply Voltage 230V | ||
Current Rating 2.4A | ||
Power Rating 100W | ||
Overall Length 150mm | ||
Overall Width 40mm | ||
Overall Depth 132mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Series Accurax G5 | ||
Standards/Approvals No | ||
The Omron Accurax G5 servo drive is high-response frequency of 2 kHz and high resolution provided by 20 bits encoder. It has real time auto-tuning with external encoder input for full closed loop.
Capacity 100 W
Rated torque 0.32 Nm
Related links
- Omron 100 W 240 V 2.4A Servo Drive, Motion Function
- Omron 100 W 1 Phase Motion Function
- Omron 200 W 240 V 2.4A Servo Drive, Motion Function
- Omron 400 W 1 Phase Motion Function
- Omron 400 W 1 Phase Motion Function
- Omron 100 W 1 Phase, 800mA Servo Drive
- Omron 1 kW 1 Phase Motion Function
- Omron 600 W 3 Phase Motion Function
