Omron 750 W, 230V ac, 1 Phase Servo Drive
- RS Stock No.:
- 215-3416
- Distrelec Article No.:
- 300-18-014
- Mfr. Part No.:
- R88D-GP08H
- Manufacturer:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1,994.95
(exc. VAT)
€2,453.79
(inc. VAT)
- RS Stock No.:
- 215-3416
- Distrelec Article No.:
- 300-18-014
- Mfr. Part No.:
- R88D-GP08H
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Power Rating | 750 W | |
| Supply Voltage | 230 V ac | |
| Number of Phases | 1 | |
| Product Type | Servo Drive | |
| Distrelec Product Id | 30018014 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Power Rating 750 W | ||
Supply Voltage 230 V ac | ||
Number of Phases 1 | ||
Product Type Servo Drive | ||
Distrelec Product Id 30018014 | ||
The Omron G-series servo drives are Ultra-compact size on-line auto-tuning and Easy set up servo driver. The footprint is only 48% that of the SmartStep series and it has Adaptive filters for suppression of vibration and resonance.
Configuration and commissioning using CX Drive software
Electronic gear, four internal speed settings and wide range of pulse settings
Related links
- Omron 750 W 1 Phase Motion Function
- Omron 100 W 1 Phase, 800mA Servo Drive
- Omron 750 W 3 Phase, 9A Servo Drive
- Omron 750 W 240 V 3 Phase 7.3 A Servo Drive
- Omron 1.5 kW 1 Phase, 16A Servo Drive
- Omron 200 W 1 Phase Motion Function
- Omron 750 W 1 Phase Motion Function
- Omron 750 W 240 V 6.6A Servo Drive, Motion Function

