STMicroelectronics 0.004 kW, 95V, 2 Phase, 110mA DC Motor Controller, Current Controller Function
- RS Stock No.:
- 233-3003
- Mfr. Part No.:
- L6480HTR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€10,425.00
(exc. VAT)
€12,825.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €4.17 | €10,425.00 |
*price indicative
- RS Stock No.:
- 233-3003
- Mfr. Part No.:
- L6480HTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | DC Motor Controller | |
| Number of Phases | 2 | |
| Control Function | Current Controller | |
| Supply Voltage | 95V | |
| Output Voltage | 85V | |
| Current Rating | 110mA | |
| Power Rating | 0.004kW | |
| Overall Length | 9.8mm | |
| Overall Width | 6.4mm | |
| Overall Depth | 1.1mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type DC Motor Controller | ||
Number of Phases 2 | ||
Control Function Current Controller | ||
Supply Voltage 95V | ||
Output Voltage 85V | ||
Current Rating 110mA | ||
Power Rating 0.004kW | ||
Overall Length 9.8mm | ||
Overall Width 6.4mm | ||
Overall Depth 1.1mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The STMicroelectronics L6480 device, realized in analog mixed signal technology, is an advanced fully integrated solution suitable for driving two-phase bipolar stepper motors with micro stepping. It integrates a dual full bridge gate driver for N-channel MOSFET power stages with embedded non dissipative overcurrent protection. Thanks to a unique voltage mode driving mode which compensates for BEMF, bus voltage and motor winding variations, the micro stepping of a true 1/128-step resolution is achieved. The digital control core can generate user defined motion profiles with acceleration, deceleration, speed or target position easily programmed through a dedicated register set.
Operating voltage: 7.5 V - 85 V
Dual full bridge gate driver for N-channel MOSFETs
Fully programmable gate driving
Embedded Miller clamp function
Programmable speed profile
Up to 1/128 micro stepping
Related links
- STMicroelectronics 0.004 kW 2 Phase Current Controller Function
- ABB 3 Phase Current Controller Function
- Siemens 2.7 kW 3 Phase Current Controller Function
- Applied Motion Systems 100 mA Current Controller Function
- SMC 24 W 1.3A Motor Controller, Current Controller Function
- Applied Motion Systems 100 mA Current Controller Function
- Schneider Electric Servo Control Homing Positioning, Current Controller Function
- Sanyo Denki Stepper Motor Controller 2 Phase Current Controller Function, 36V DC
