Schneider Electric 150 W, 115V, 230 V, 1 Phase, 1.5A Servo Drive, Encoder Feedback Function
- RS Stock No.:
- 248-3862
- Distrelec Article No.:
- 303-04-749
- Mfr. Part No.:
- LXM32MU45M2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,133.11
(exc. VAT)
€1,393.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,133.11 |
*price indicative
- RS Stock No.:
- 248-3862
- Distrelec Article No.:
- 303-04-749
- Mfr. Part No.:
- LXM32MU45M2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Drive | |
| Number of Phases | 1 | |
| Control Function | Encoder Feedback | |
| Output Voltage | 230V | |
| Supply Voltage | 115V, 230V | |
| Current Rating | 1.5A | |
| Power Rating | 150W | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Series | Lexium | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Drive | ||
Number of Phases 1 | ||
Control Function Encoder Feedback | ||
Output Voltage 230V | ||
Supply Voltage 115V, 230V | ||
Current Rating 1.5A | ||
Power Rating 150W | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Series Lexium | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ID
The Schneider Electric Lexium 32 servo drives have digital and analogue I/O as standard, an interface for CAN open/CANmotion fieldbus and an encoder interface for BMH servo motors. The servo drives covers motor power ratings between 0.15 to 0.3 kW with power supply 115 to 230 V and it has an integral part of a control systems safety system, featuring as it does an integrated Safe Torque Off (STO) function, which helps to prevent unintended servo motor operation.
Ambient air temperature for operation 0 to 50 °C
IP degree of protection IP20
Related links
- Schneider Electric 7 kW 480 V 1.5A Servo Drive, Encoder Feedback Function
- Schneider Electric 200 kW 240 V 3 Phase Encoder Feedback Function
- Schneider Electric 900 W 230 V 3.6A Servo Drive, Encoder Feedback Function
- Schneider Electric 1 kW 230 V 6A Servo Drive, Encoder Feedback Function
- Schneider Electric 900 W 3.6A Servo Drive, Encoder Feedback Function
- Schneider Electric 3 kW 11.6A Servo Drive, Encoder Feedback Function
- Schneider Electric 7 kW 23.5A Servo Drive, Encoder Feedback Function
- Schneider Electric 1.8 kW 7.2A Servo Drive, Encoder Feedback Function
