Schneider Electric 4.3 kW, 24V, 9A Servo Drive, Encoder Feedback Function
- RS Stock No.:
- 248-3866
- Mfr. Part No.:
- LXM62DD27D21000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3,454.60
(exc. VAT)
€4,249.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,454.60 |
*price indicative
- RS Stock No.:
- 248-3866
- Mfr. Part No.:
- LXM62DD27D21000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Drive | |
| Control Function | Encoder Feedback | |
| Supply Voltage | 24V | |
| Output Voltage | 24V | |
| Current Rating | 9A | |
| Power Rating | 4.3kW | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Series | Lexium | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Drive | ||
Control Function Encoder Feedback | ||
Supply Voltage 24V | ||
Output Voltage 24V | ||
Current Rating 9A | ||
Power Rating 4.3kW | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Series Lexium | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Lexium 62 double drive support two-motor cable connectivity figuring two distinct cables, for power and for encoder, with SH3 and MH3 servo motors. It has an integral part of a control systems safety system, featuring as it does an integrated Safe Torque Off (STO) function, which helps to prevent unintended servo motor operation.
Ambient air temperature for operation 0 to 55 °C
IP degree of protection IP20
Related links
- Schneider Electric 3 kW 11.6A Servo Drive, Encoder Feedback Function
- Schneider Electric 7 kW 23.5A Servo Drive, Encoder Feedback Function
- Schneider Electric 1.8 kW 7.2A Servo Drive, Encoder Feedback Function
- Schneider Electric 400 kW 240 V 2.6A Servo Drive, Encoder Feedback Function
- Schneider Electric 4.5 kW 240 V 3 Phase Encoder Feedback Function
- Schneider Electric 1.8 kW 480 V 6A Servo Drive, Encoder Feedback Function
- Schneider Electric 1 kW 230 V 6A Servo Drive, Encoder Feedback Function
- Schneider Electric 3 kW 480 V 10A Servo Drive, Encoder Feedback Function
