Schneider Electric 1.8 kW, 208V, 480 V, 1 Phase, 6A Servo Drive, Encoder Feedback Function
- RS Stock No.:
- 248-3858
- Mfr. Part No.:
- LXM32MD18N4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,422.90
(exc. VAT)
€1,750.17
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 20 November 2026
- Plus 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,422.90 |
*price indicative
- RS Stock No.:
- 248-3858
- Mfr. Part No.:
- LXM32MD18N4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Phases | 1 | |
| Product Type | Servo Drive | |
| Control Function | Encoder Feedback | |
| Supply Voltage | 208V, 480V | |
| Output Voltage | 480V | |
| Current Rating | 6A | |
| Power Rating | 1.8kW | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Series | Lexium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Phases 1 | ||
Product Type Servo Drive | ||
Control Function Encoder Feedback | ||
Supply Voltage 208V, 480V | ||
Output Voltage 480V | ||
Current Rating 6A | ||
Power Rating 1.8kW | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Series Lexium | ||
- COO (Country of Origin):
- ID
Schneider Electric LXM32 Series Servo Drive, 208 to 480 V, 1.8kW Power Rating - LXM32MD18N4
This servo drive is a sophisticated motion control solution within the Schneider Electric Lexium 32 Series. Designed for single-phase applications, it offers robust performance capabilities for a variety of industrial needs, delivering 1.8kW at a voltage rating of 480V. Compact in design, it has dimensions of 68mm x 270 mm x 237 mm, making it suitable for diverse installation environments.
Features & Benefits
• Encoder feedback enhances precision control for accurate movements
• Integrated EMC filter ensures compliance with standards
• Continuous output current of 6A for reliable performance
• Wide supply voltage range from 208V to 480V for versatility
• Integrated fan provides effective cooling during operation
Applications
• Used with servo motors for precise automation tasks
• Suitable for requiring high-performance motion control
• Ideal for electrical and mechanical engineering processes
• Utilised in environments where energy efficiency is critical
What is the operational temperature range for effective use?
It operates effectively within an ambient temperature range of 0°C to 50°C, ensuring reliable performance under typical industrial conditions.
How does the integrated EMC filter benefit machinery operation?
The integrated EMC filter mitigates electromagnetic interference, ensuring that the servo drive functions optimally without impacting other neighbouring electronic devices, contributing to overall system reliability.
What type of cooling mechanism does this device use?
It features an integrated fan that ensures efficient cooling, preventing overheating and maintaining optimal operating conditions during extensive use.
Can this servo drive be mounted in a compact space?
Yes, it is designed for vertical mounting with a compact footprint, allowing it to fit into constrained spaces while adhering to adequate cooling requirements.
What safety features are incorporated into its design?
The design includes protective measures against reverse polarity and short circuits, along with an integrated safe torque off (STO) function for enhanced operational safety.
Related links
- Schneider Electric 3 kW 480 V 10A Servo Drive, Encoder Feedback Function
- Schneider Electric 7 kW 480 V 1.5A Servo Drive, Encoder Feedback Function
- Schneider Electric 1.8 kW 7.2A Servo Drive, Encoder Feedback Function
- Schneider Electric 1 kW 230 V 6A Servo Drive, Encoder Feedback Function
- Schneider Electric 3 kW 480 V 10A Servo Drive Encoder Feedback Function
- Schneider Electric 900 W 480 V 3A Servo Drive, Encoder Feedback Function
- Schneider Electric 750 W 3 Phase Motion, Encoder Feedback Function
- Schneider Electric 1.6 kW Servo Drive 380→480 V 14.1 A
