United Automation, 12V, 8 V, 1.6mA Stepper Motor Controller, Speed Controller Function
- RS Stock No.:
- 260-6578
- Mfr. Part No.:
- A-AT-006
- Manufacturer:
- United Automation
Get a bulk buy discount
Add 3 more to save €10.08
View bulk pricing optionsSubtotal (1 unit)*
€29.17
(exc. VAT)
€35.88
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | €29.17 | - |
| 3 - 4 | €25.81 | €10.08 |
| 5 - 9 | €22.43 | €33.70 |
| 10 + | €21.14 | €80.30 |
*price indicative
- RS Stock No.:
- 260-6578
- Mfr. Part No.:
- A-AT-006
- Manufacturer:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Product Type | Stepper Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 12V, 8V | |
| Current Rating | 1.6mA | |
| Overall Length | 36mm | |
| Overall Width | 36mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Product Type Stepper Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 12V, 8V | ||
Current Rating 1.6mA | ||
Overall Length 36mm | ||
Overall Width 36mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The United Automation PWM motor Speed controller is designed to work with torin safin fan type. The maximum and minimum fan speed are programmable using the two push buttons in conjunction with the pot.
Speed adjustment LED Indicates setting adjustment
Reverse protection Included
Related links
- RS PRO 48 W 48 V 4 Phase Speed Controller, Positioning Function
- RS PRO 48 W 48 V 4 Phase Speed Controller, Positioning Function
- SMC 200mA Stepper Motor Controller, Speed Controller Function
- SMC 24 W 130mA Stepper Motor Controller, Speed Controller Function
- SMC 24 W 100mA Stepper Motor Controller, Speed Controller Function
- RS PRO 24 V dc 4 Phase Positioning, Speed Controller Function
- United Automation DCM-24 Series Motor Controller for Use with DC Motors, 60 A Max 24V
- Sprint Electric 48 V dc Speed Controller Function
