SMC, 24V, 200mA Stepper Motor Controller, Speed Controller Function
- RS Stock No.:
- 456-812
- Mfr. Part No.:
- JXCE18-BC
- Manufacturer:
- SMC
Subtotal (1 unit)*
€620.39
(exc. VAT)
€763.08
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €620.39 |
*price indicative
- RS Stock No.:
- 456-812
- Mfr. Part No.:
- JXCE18-BC
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Stepper Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 24V | |
| Output Voltage | 24V | |
| Current Rating | 200mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN 62061 SIL CL 3, EN ISO 13849-1 Kat. 3 PL e, EN 61800-5-2 STO, SS1-t, EN 61508 SIL 3 | |
| Series | JXC51/61 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Stepper Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 24V | ||
Output Voltage 24V | ||
Current Rating 200mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN 62061 SIL CL 3, EN ISO 13849-1 Kat. 3 PL e, EN 61800-5-2 STO, SS1-t, EN 61508 SIL 3 | ||
Series JXC51/61 | ||
- COO (Country of Origin):
- JP
The SMC stepper motor controller offers expanded and safer control with its STO (Safe Torque Off) safety sub-function, featuring SIL 3, SIL CL, and PL e certifications. It strengthens machine safety while simplifying network integration, allowing direct drive of an electric actuator via a network. With IO-Link support, it serves as a one-stop shop for automation needs, saving money, time, and labor by streamlining control systems.
Communication protocols IO-Link, EtherCAT, PROFINET, EtherNet/IP
Complies with EN 61508 SIL 3, EN 62061 SIL CL 3, EN ISO 13849-1 Cat. 3 PL e & EN 61800-5-2 STO, SS1-t
Compatible encoders absolute, incremental
Related links
- SMC 24 W 130mA Stepper Motor Controller, Speed Controller Function
- SMC 24 W 100mA Stepper Motor Controller, Speed Controller Function
- SMC 24 W 200mA Stepper Motor Controller, Servo Controller Function
- United Automation 8 V Speed Controller Function
- RS PRO 24 V dc 4 Phase Positioning, Speed Controller Function
- Siemens 600 W 22A Motor Controller, Speed Controller Function
- Sprint Electric 4A DC Motor Controller, Speed Controller Function
- Siemens 100 W 2.3A Motor Controller, Speed Controller Function
