Sprint Electric 44 kW, 200V, 240 V, 380 V, 480 V, 3 Phase, 82A DC Motor Controller, Speed Controller Function
- RS Stock No.:
- 262-9779
- Mfr. Part No.:
- SLE34
- Manufacturer:
- Sprint Electric
Subtotal (1 unit)*
€2,169.11
(exc. VAT)
€2,668.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,169.11 |
*price indicative
- RS Stock No.:
- 262-9779
- Mfr. Part No.:
- SLE34
- Manufacturer:
- Sprint Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sprint Electric | |
| Number of Phases | 3 | |
| Product Type | DC Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 200V, 240V, 380V, 480V | |
| Output Voltage | 480V | |
| Current Rating | 82A | |
| Power Rating | 44kW | |
| Overall Width | 215mm | |
| Overall Depth | 155mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sprint Electric | ||
Number of Phases 3 | ||
Product Type DC Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 200V, 240V, 380V, 480V | ||
Output Voltage 480V | ||
Current Rating 82A | ||
Power Rating 44kW | ||
Overall Width 215mm | ||
Overall Depth 155mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Sprint Electric single direction 2 quadrant analogue DC motor controller has been specifically designed at a cost and size to benefit OEMS, and yet without any compromise in specification, reliability or performance. Its compact footprint (250mm x 204mm) enables additional savings and ensures easy integration within new designs or trouble free installation when retrofitting.
Extremely compact size, saves panel space and makes for easy retrofitting
Extra 50% peak torque for rapid acceleration or shock loads
Isolated control electronics for easy connection to other drives/equipment
Configurable field bridge for easy motor field voltage matching
Wide AC supply range, 380 - 480V or 200-240V, user selectable
Torque control input for basic winding or tension control, with over speed limiting
Switch selectable feedback calibration - no component changes
Switch selectable Tach or Armature voltage feedback
Numerous alarms for enhanced drive and motor protection
Related links
- Sprint Electric 44 kW 240 V 480 V 106A DC Motor Controller, Speed Controller Function
- Sprint Electric 24 kW 240 V 480 V 58A DC Motor Controller, Speed Controller Function
- Sprint Electric 14 kW 240 V 480 V 34A DC Motor Controller, Speed Controller Function
- Sprint Electric 48 V dc Speed Controller Function
- Sprint Electric 4A DC Motor Controller, Speed Controller Function
- Sprint Electric 8A DC Motor Controller, Speed Controller Function
- Sprint Electric 12A DC Motor Controller, Speed Controller Function
- Sprint Electric 12A DC Motor Controller, Speed Controller Function
