Sprint Electric, 24V dc, 4A DC Motor Controller, Speed Controller Function
- RS Stock No.:
- 891-8980
- Mfr. Part No.:
- 400XLV-24V
- Manufacturer:
- Sprint Electric
Subtotal (1 unit)*
€479.80
(exc. VAT)
€590.15
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €479.80 |
*price indicative
- RS Stock No.:
- 891-8980
- Mfr. Part No.:
- 400XLV-24V
- Manufacturer:
- Sprint Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sprint Electric | |
| Product Type | DC Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 24V dc | |
| Current Rating | 4A | |
| Overall Length | 105mm | |
| Overall Width | 60mm | |
| Overall Depth | 120mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sprint Electric | ||
Product Type DC Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 24V dc | ||
Current Rating 4A | ||
Overall Length 105mm | ||
Overall Width 60mm | ||
Overall Depth 120mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Sprint Electric DC Motor Controller - XLV Range
The XLV range of DC servo controllers are designed for use with permanent magnet brushed DC servo motors rated from 4 to 12 amps, offered in a compact easy to use DIN rail mounting package.
The controllers can be used in either current (torque) or speed control modes. For highly dynamic applications, a shaft-mounted DC tacho-generator is recommended for speed feedback but in less demanding applications, armature voltage feedback (Avf) can be used.
The reference signal for both current and speed control can be either bipolar (10V) or unipolar (0 – 10V). Motor speed can be controlled in both forward and reverse directions. An adjustable current limit and fast-acting current control loop protect the controller and motor from sustained overloads.
XLV DC Servo Controller
Torque or speed control mode
Versions with 4, 8 and 12 amps available
Overload till 200% for one second
DIN rail mounting
External speed setting potentiometer available, stock no. 891-9019
Related links
- Sprint Electric 4A DC Motor Controller, Speed Controller Function
- Sprint Electric 12A DC Motor Controller, Speed Controller Function
- Sprint Electric 8A DC Motor Controller, Speed Controller Function
- Sprint Electric 12A DC Motor Controller
- Sprint Electric 12A DC Motor Controller, Speed Controller Function
- Sprint Electric 8A DC Motor Controller, Speed Controller Function
- Sprint Electric 48 V dc Speed Controller Function
- Sprint Electric 44 kW 240 V 480 V 82A DC Motor Controller, Speed Controller Function
