Schneider Electric 22 kW, 690V ac, 3 Phase, 38A, 9.5 A Control Unit
- RS Stock No.:
- 275-6799
- Mfr. Part No.:
- LUCL38BL
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€261.68
(exc. VAT)
€321.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €261.68 |
*price indicative
- RS Stock No.:
- 275-6799
- Mfr. Part No.:
- LUCL38BL
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Phases | 3 | |
| Product Type | Control Unit | |
| Output Voltage | 690V ac | |
| Supply Voltage | 690V ac | |
| Current Rating | 38A, 9.5A | |
| Power Rating | 22kW | |
| Overall Width | 45mm | |
| Overall Depth | 60mm | |
| IP Rating | IP40, IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Series | TeSyS U | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Phases 3 | ||
Product Type Control Unit | ||
Output Voltage 690V ac | ||
Supply Voltage 690V ac | ||
Current Rating 38A, 9.5A | ||
Power Rating 22kW | ||
Overall Width 45mm | ||
Overall Depth 60mm | ||
IP Rating IP40, IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Series TeSyS U | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Standard control unit with magnetic protection is a control unit includes electronic components and the current adjustment dial. It provides short circuit protection to motors with a rated current.
Green premium compliant
Mercury free
Related links
- Schneider Electric 22 kW 3 Phase 9.5 A Control Unit
- Schneider Electric 22 kW 3 Phase 9.5 A Control Unit Overload
- Schneider Electric 22 kW 3 Phase Motor Management Function
- Schneider Electric TeSyS D Contactor 3-Pole 22 kW 60V 690V ac
- Schneider Electric TeSys D Reversing Contactor 3-Pole 22 kW 130V 690V ac
- Schneider Electric 9 kW 3 Phase 3 A Control Unit
- Schneider Electric 15 kW 3 Phase 4.5 A Control Unit
- Schneider Electric LC1D Contactor 3-Pole 22 kW 230V ac 690V ac
