Schneider Electric Communication Module
- RS Stock No.:
- 275-6820
- Mfr. Part No.:
- VW3A3609
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€168.80
(exc. VAT)
€207.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.80 |
*price indicative
- RS Stock No.:
- 275-6820
- Mfr. Part No.:
- VW3A3609
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Communication Module | |
| Overall Length | 89mm | |
| Overall Width | 62mm | |
| Standards/Approvals | RoHS-Richtlinie für China, EU-RoHS-Richtlinie, REACH-Verordnung | |
| Series | Altivar | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Communication Module | ||
Overall Length 89mm | ||
Overall Width 62mm | ||
Standards/Approvals RoHS-Richtlinie für China, EU-RoHS-Richtlinie, REACH-Verordnung | ||
Series Altivar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Schneider Electric DeviceNet communication module is an option for variable speed drives of Altivar range. It is equipped with a 5-way removable screw connector. It is compatible with Altivar Machine and Altivar Process drives. It enables integration of your variable speed drive in your process control network.
Mercury free
RoHS compliant
Related links
- Schneider Electric Communication Module
- Schneider Electric BMEN Series Communication Module
- Schneider Electric Modicon X80 Series Communication Module
- Schneider Electric TeSyS U Communication Module
- Schneider Electric Altivar Communication Module
- Schneider Electric ZBRCETH Modbus TCP/IP Communication Module
- Schneider Electric Communication Module Lexium Series Communication Module for Use with Servo Drives
- Schneider Electric Communication Module Altivar Series Motor Accessory for Use with Lexium 52 Lexium 32,
