Schneider Electric BMEN Series Communication Module
- RS Stock No.:
- 444-428
- Mfr. Part No.:
- BMENOR2200H
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,185.40
(exc. VAT)
€2,688.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,185.40 |
*price indicative
- RS Stock No.:
- 444-428
- Mfr. Part No.:
- BMENOR2200H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Communication Module | |
| Series | BMEN | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 32mm | |
| Length | 86mm | |
| Standards/Approvals | IEC 61000-6-5, IEC 61010-2-201, IEC 61131-2, IEC 61850-3, IECEx zone 2/22, Merchant Navy, RCM, UKCA, UKCA Type 1, UL, UL 61010-2-201, IEC 60079-0, IACS E10, EAC, CSA C22.2 No 61010-2-201, CSA, CE, ATEX zone 2/22 | |
| Mount Type | Rack | |
| Number of Communication Ports | 4 | |
| Supply Voltage | 24V | |
| Communication Port Type | Ethernet USB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Communication Module | ||
Series BMEN | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 32mm | ||
Length 86mm | ||
Standards/Approvals IEC 61000-6-5, IEC 61010-2-201, IEC 61131-2, IEC 61850-3, IECEx zone 2/22, Merchant Navy, RCM, UKCA, UKCA Type 1, UL, UL 61010-2-201, IEC 60079-0, IACS E10, EAC, CSA C22.2 No 61010-2-201, CSA, CE, ATEX zone 2/22 | ||
Mount Type Rack | ||
Number of Communication Ports 4 | ||
Supply Voltage 24V | ||
Communication Port Type Ethernet USB | ||
- COO (Country of Origin):
- FR
The Schneider Electric Communication module with support for IEC 60870-5-101/104 and DNP3 protocols, designed for severe industrial environments. It features an IP20 degree of protection and a conformal coating for enhanced durability. Suitable for wide temperature ranges, it operates reliably between -25°C and 70°C.
RCM CSA certifications
IEC 61131-2 EN 50121-4 Standards
Related links
- Schneider Electric BMEN Series Communication Module for Use with Ethernet + X-Bus Rack
- Schneider Electric BMEN Series Communication Module for Use with BMEXBP - Ethernet + X-Bus Rack
- Schneider Electric Modicon M580 Series Communication Module
- Schneider Electric Modicon X80 Series Communication Module
- Schneider Electric Momentum Series Communication Module 2048 Outputs
- Schneider Electric BMEN Series Ethernet Module for Use with BMEXBP
- Mitsubishi Electric MELSEC IQ-F SERIES Series Communication Module
- Mitsubishi Electric FX5 Series Communication Module 24 V dc Input DC Output
