Lovato Electric, 12V dc, 24 V dc, 1, 3 Phase Motor Controller, Configurable Function
- RS Stock No.:
- 276-5598
- Mfr. Part No.:
- FFL700DP
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€1,112.28
(exc. VAT)
€1,368.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,112.28 |
*price indicative
- RS Stock No.:
- 276-5598
- Mfr. Part No.:
- FFL700DP
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Number of Phases | 1, 3 | |
| Product Type | Motor Controller | |
| Control Function | Configurable | |
| Output Voltage | 250V ac | |
| Supply Voltage | 12V dc, 24V dc | |
| Overall Length | 180mm | |
| Overall Width | 240mm | |
| Overall Depth | 43.9mm | |
| IP Rating | IP20, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UNI EN 12845, IEC/EN 61010-1, IEC/EN 61010-2-030, IEC/EN 61000-6-3, IEC/EN 61000-6-2 | |
| Series | FFL700DP | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Number of Phases 1, 3 | ||
Product Type Motor Controller | ||
Control Function Configurable | ||
Output Voltage 250V ac | ||
Supply Voltage 12V dc, 24V dc | ||
Overall Length 180mm | ||
Overall Width 240mm | ||
Overall Depth 43.9mm | ||
IP Rating IP20, IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UNI EN 12845, IEC/EN 61010-1, IEC/EN 61010-2-030, IEC/EN 61000-6-3, IEC/EN 61000-6-2 | ||
Series FFL700DP | ||
- COO (Country of Origin):
- IT
The Lovato Diesel engine fire pump controller comes with a built in RS485. The NTC probe has a measuring range of -40 to +80 °C. It features removable screw type terminal. It is made of polycarbonate.
Flush mount
IP65 Frontal
IP20 protection class on terminals
Related links
- Lovato 24 V 24 V dc 3 Phase Motor Controller, Configurable Function
- Lovato 1 1.5A Motor Controller, Configurable Function
- Lovato 1 1A Configurable Function
- RS PRO 480 W 24 V dc 20A Motor Controller, Motor Management Function
- RS PRO 48 W 36 V dc 4 Phase Motor Controller, Speed Controller Function
- RS PRO 960 W 24 V dc 40A Motor Controller, Motor Management Function
- RS PRO 480 W 24 V dc 20A DC Motor Controller, Speed Controller Function
- RS PRO 960 W 24 V dc 40A DC Motor Controller, Speed Controller Function
