Siemens 16 kW, 24V, 3 Phase, 26A Power Module, Current Controller Function
- RS Stock No.:
- 280-4457
- Mfr. Part No.:
- 6SL3100-0BE21-6AB0
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 280-4457
- Mfr. Part No.:
- 6SL3100-0BE21-6AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Module | |
| Number of Phases | 3 | |
| Control Function | Current Controller | |
| Supply Voltage | 24V | |
| Output Voltage | 480V dc | |
| Current Rating | 26A | |
| Power Rating | 16kW | |
| Overall Length | 380mm | |
| Overall Width | 100mm | |
| Overall Depth | 270mm | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Series | SINAMICS S120 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Module | ||
Number of Phases 3 | ||
Control Function Current Controller | ||
Supply Voltage 24V | ||
Output Voltage 480V dc | ||
Current Rating 26A | ||
Power Rating 16kW | ||
Overall Length 380mm | ||
Overall Width 100mm | ||
Overall Depth 270mm | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Series SINAMICS S120 | ||
- COO (Country of Origin):
- DE
The Siemens SINAMICS S120 active interface module for 16KW active line module having input 3AC phases and line voltage of 380 to 480V. It has frequency 50/60HZ including booksize framesize.
Internal air cooling
Degree of protection IP20
Related links
- Siemens 16 kW 3 Phase Current Controller Function
- Siemens 2.7 kW 3 Phase Current Controller Function
- SMC 24 W 1.3A Motor Controller, Current Controller Function
- Schneider Electric Servo Control Speed Controller Manual, Current Controller Function
- ABB 3 Phase Current Controller Function
- Applied Motion Systems 100 mA Current Controller Function
- Applied Motion Systems 100 mA Current Controller Function
- STMicroelectronics 0.004 kW 2 Phase Current Controller Function
