Siemens 300 W, 48V dc, 5A Servo Drive, Motor Management Function
- RS Stock No.:
- 286-4832
- Mfr. Part No.:
- 6BK1136-6AB01-0CU0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€552.55
(exc. VAT)
€679.64
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €552.55 |
*price indicative
- RS Stock No.:
- 286-4832
- Mfr. Part No.:
- 6BK1136-6AB01-0CU0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Drive | |
| Control Function | Motor Management | |
| Supply Voltage | 48V dc | |
| Output Voltage | 48V dc | |
| Current Rating | 5A | |
| Power Rating | 300W | |
| Overall Width | 20mm | |
| Overall Depth | 58mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 61800-5-2, EN 61800-5-1, EN 61800-3 | |
| Series | SIMATIC F-TM | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Drive | ||
Control Function Motor Management | ||
Supply Voltage 48V dc | ||
Output Voltage 48V dc | ||
Current Rating 5A | ||
Power Rating 300W | ||
Overall Width 20mm | ||
Overall Depth 58mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 61800-5-2, EN 61800-5-1, EN 61800-3 | ||
Series SIMATIC F-TM | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC F-TM ServoDrive HF, a drive controller tailored for servo and stepper motors operating within safety low-voltage areas. With a power supply range spanning from 24 to 48 V DC, this controller ensures optimal performance and reliability. Ideal for applications demanding precise motor control and adherence to safety standards, the SIMATIC F-TM ServoDrive HF provides a robust solution for industrial environments.
Rated current 5A
Compatible for SIMATIC ET 200SP
STO hardwired
Related links
- Siemens 48 V dc Servo Controller Function
- Siemens 400 W 240 V 3 Phase Motor Management Function
- Siemens 400 W 480 V 1.3A Servo Drive, Motor Management Function
- Siemens 2 kW 480 V 7.5A Servo Drive, Motor Management Function
- Siemens 5 kW 480 V 15A Servo Drive, Motor Management Function
- Siemens 400 W 480 V 1.6A Servo Drive, Motor Management Function
- Siemens 200 W 480 V 1.3A Servo Drive, Motor Management Function
- Siemens 7 kW 480 V 17.9A Servo Drive, Motor Management Function
