Siemens 600 W, 24V dc, 22A Motor Controller, Speed Controller Function
- RS Stock No.:
- 287-9499
- Distrelec Article No.:
- 302-45-080
- Mfr. Part No.:
- 6BK1630-1AA60-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,039.64
(exc. VAT)
€1,278.76
(inc. VAT)
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1,039.64 |
*price indicative
- RS Stock No.:
- 287-9499
- Distrelec Article No.:
- 302-45-080
- Mfr. Part No.:
- 6BK1630-1AA60-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 52.8V dc | |
| Current Rating | 22A | |
| Power Rating | 600W | |
| Overall Width | 90mm | |
| Overall Depth | 120mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61508 | |
| Series | 6BK1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 52.8V dc | ||
Current Rating 22A | ||
Power Rating 600W | ||
Overall Width 90mm | ||
Overall Depth 120mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61508 | ||
Series 6BK1 | ||
- COO (Country of Origin):
- DE
Siemens 6BK1 Series Motor Controller, 600W Power Rating, 22A Current Rating - 6BK1630-1AA60-0AA0
This motor controller provides electronic speed regulation for EC motors in industrial automation. It operates from a DC supply and supports four-quadrant control and safety stop functions while integrating with common engineering tools for configuration. The unit is built for panel or rail mounting and uses convection for thermal management, making it suitable for Compact control cabinets.
Features & Benefits
• 22A Peak output current delivers high torque for demanding loads
• 600W power handling supports medium-power DC motor drives
• 52.8V motor voltage upper limit allows wide motor compatibility
• 24V DC supply input enables simple system integration
• STO safety function reduces need for external safety relays
• IP20 enclosure rating suits protected industrial control panels
• 600W power handling supports medium-power DC motor drives
• 52.8V motor voltage upper limit allows wide motor compatibility
• 24V DC supply input enables simple system integration
• STO safety function reduces need for external safety relays
• IP20 enclosure rating suits protected industrial control panels
Applications
• Suitable for closed-loop speed control with incremental encoders
• Ideal for four-quadrant drive tasks including regenerative stops
• used with conveyor and material-handling EC motors requiring 600W
• Can be used for Compact machine control where cabinet space is limited
• Suitable for integration into PROFINET-based automation networks
• Ideal for four-quadrant drive tasks including regenerative stops
• used with conveyor and material-handling EC motors requiring 600W
• Can be used for Compact machine control where cabinet space is limited
• Suitable for integration into PROFINET-based automation networks
What supply voltage tolerances must be observed for stable operation?
The control supply is designed for 24V nominal with an acceptable range down to 19.2V and up to 28.8V for reliable electronic operation.
How does the device handle encoder feedback for speed regulation?
It accepts incremental and absolute SSI encoders, supporting incremental frequencies up to 200kHz and SSI up to 350kHz for precise closed-loop control.
What environmental temperatures can the unit endure during operation?
The device is rated to operate between -20°C and 60°C and can be stored up to 80°C without damage.
What protections are provided to safeguard the motor and supply?
Built-in protections include undervoltage, overvoltage, overload, earth-fault, and short-circuit detection to protect connected equipment.
What installation options are available for mounting the controller?
It is suitable for 35mm rail attachment or screw mounting to adapt to different cabinet layouts.
Related links
- Siemens 600 W 22A Motor Controller, Speed Controller Function
- Siemens 100 W 2.3A Motor Controller, Speed Controller Function
- Siemens 1 kW 34.6A Motor Controller, Speed Controller Function
- Oriental Motor 50 W 2.9A Motor Controller, Speed Controller Function
- Oriental Motor 100 W 6A Motor Controller, Speed Controller Function
- SMC 24 W 100mA Stepper Motor Controller, Speed Controller Function
- SMC 24 W 130mA Stepper Motor Controller, Speed Controller Function
- Oriental Motor 30 W 1.9A Motor Controller, Speed Controller Function
