Siemens 1 kW, 24V dc, 34.6A Motor Controller, Speed Controller Function
- RS Stock No.:
- 287-9500
- Distrelec Article No.:
- 302-45-081
- Mfr. Part No.:
- 6BK1630-1BA00-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,386.22
(exc. VAT)
€1,705.05
(inc. VAT)
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1,386.22 |
*price indicative
- RS Stock No.:
- 287-9500
- Distrelec Article No.:
- 302-45-081
- Mfr. Part No.:
- 6BK1630-1BA00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 52.8V dc | |
| Supply Voltage | 24V dc | |
| Current Rating | 34.6A | |
| Power Rating | 1kW | |
| Overall Width | 90mm | |
| Overall Depth | 120mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 81346-2, IEC 60068-2-6, IEC 60068-2-27 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 52.8V dc | ||
Supply Voltage 24V dc | ||
Current Rating 34.6A | ||
Power Rating 1kW | ||
Overall Width 90mm | ||
Overall Depth 120mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 81346-2, IEC 60068-2-6, IEC 60068-2-27 | ||
- COO (Country of Origin):
- DE
The Siemens EC motor controller with a hardware functional status of FS02. It is designed for controlling EC motors and boasts a mean time between failures of 100,000 hours, reflecting its high reliability. This controller supports various functions, including isochronous mode, which ensures consistent speed regulation, and four quadrant operation, enabling both forward and reverse motion with regenerative braking capabilities. Additionally, it offers speed control with encoder feedback.
Under voltage protection
Overvoltage protection
Overload protection
Short circuit protection
Related links
- Siemens 600 W 22A Motor Controller, Speed Controller Function
- Siemens 100 W 2.3A Motor Controller, Speed Controller Function
- B&R 48.8 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 16.2 kW 3 Phase Motion, Speed Controller Function
- B&R 65 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
