United Automation, 24V dc, 6 V dc, 40A DC Motor Controller

Subtotal (1 unit)*

€75.84

(exc. VAT)

€93.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 06 November 2026
  • Plus 25 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€75.84

*price indicative

RS Stock No.:
330-5364
Mfr. Part No.:
DCM-24-40
Manufacturer:
United Automation
Find similar products by selecting one or more attributes.
Select all

Brand

United Automation

Product Type

DC Motor Controller

Output Voltage

24V dc

Supply Voltage

24V dc, 6V dc

Current Rating

40A

Overall Length

56mm

Overall Width

43mm

Overall Depth

21mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

65°C

Standards/Approvals

IEC 950

COO (Country of Origin):
GB
The United Automation Motor Controller is a general purpose, modulated, pulse width and low voltage DC controller.

Manual or signal control

Temperature control with optional sensor

Short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy