Maxon, 10V dc, 36 V dc, 1 Phase, 2.7A DC Motor Controller
- RS Stock No.:
- 774-0522
- Mfr. Part No.:
- 414533
- Manufacturer:
- Maxon
Subtotal (1 unit)*
€299.66
(exc. VAT)
€368.58
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €299.66 |
*price indicative
- RS Stock No.:
- 774-0522
- Mfr. Part No.:
- 414533
- Manufacturer:
- Maxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxon | |
| Product Type | DC Motor Controller | |
| Number of Phases | 1 | |
| Supply Voltage | 10V dc, 36V dc | |
| Output Voltage | 36V dc | |
| Current Rating | 2.7A | |
| Overall Length | 55mm | |
| Overall Width | 40mm | |
| Overall Depth | 19.8mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | IEC/EN 61000-6-2 | |
| Select all | ||
|---|---|---|
Brand Maxon | ||
Product Type DC Motor Controller | ||
Number of Phases 1 | ||
Supply Voltage 10V dc, 36V dc | ||
Output Voltage 36V dc | ||
Current Rating 2.7A | ||
Overall Length 55mm | ||
Overall Width 40mm | ||
Overall Depth 19.8mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals IEC/EN 61000-6-2 | ||
- COO (Country of Origin):
- CN
ESCON DC Servo Controllers
A range of Escon controllers from Maxon that are small but powerful 4- Quadrant PWM servo controllers for the highly efficient control of permanent magnet activated DC motors. The controllers are reliable and are protected against overcurrent, under and overvoltage, excess temperature, short circuits in the motor cable, voltage transients and can also help protect both load and motor with protected digital inputs and outputs and an adjustable current limitation. The brushless DC motors have various operating modes which include speed controller (closed loop) which compares the actual speed signal with an applied set value. In case of deviation, the speed is dynamically readjusted, and speed controller (open loop) which feeds the motor with a voltage proportional to the applied speed set value.
DC Drives - Brushless
Note
They have a wide range of functionalities with digital and analogue inputs and outputs and are configured over the USB interface using the graphic user interface "ESCON Studio" for Windows PCs.
Related links
- Maxon 50 V dc 15A DC Motor Controller
- Maxon 70 V dc Speed Controller Function
- Electromen OY 36 V dc 10A DC Motor Controller, Potentiometer Function
- RS PRO 48 W 36 V dc 4 Phase Motor Controller, Speed Controller Function
- Oriental Motor 200 W 240 V 3 Phase, 2.7A Motor Controller
- RS PRO 35 V 2.2A DC Motor Controller, Potentiometer Function
- Electromen OY 35 V dc Potentiometer Function
- Electromen OY 35 V dc Potentiometer Function
