Schneider Electric Servo Control, Current Controller, Manual, Positioning, Homing, Speed Controller Function
- RS Stock No.:
- 796-8638
- Mfr. Part No.:
- VW3M9108
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€259.01
(exc. VAT)
€318.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €259.01 |
*price indicative
- RS Stock No.:
- 796-8638
- Mfr. Part No.:
- VW3M9108
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Control | |
| Control Function | Current Controller, Manual, Positioning, Homing, Speed Controller | |
| Overall Length | 170mm | |
| Overall Width | 115mm | |
| Overall Depth | 82mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | Lexium | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Control | ||
Control Function Current Controller, Manual, Positioning, Homing, Speed Controller | ||
Overall Length 170mm | ||
Overall Width 115mm | ||
Overall Depth 82mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series Lexium | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
LEXIUM32I Connection Module
Professional range of Connection Modules & Communication Interface for LEXIUM32I Series with STO (Safe Torque Off) Integrated safety Function
Options available for CANopen / CANmotion & EtherCAT Bus
Connection Module & Communication Interface via industrial connectors
Supports M8 & M12 Connectors
2x STO Function
2 & 4 Logic Inputs via M8 Connectors
LEXIUM32I Series
Related links
- Schneider Electric Servo Control Positioning Speed Controller, Manual Function
- Schneider Electric Servo Control Manual Positioning, Homing Function
- Schneider Electric Servo Control Homing Positioning, Speed Controller Function
- Schneider Electric Servo Control Homing Positioning, Current Controller Function
- Schneider Electric Servo Control Current Controller Speed Controller, Positioning Function
- Schneider Electric Servo Control Positioning Manual, Homing Function
- Schneider Electric Servo Control Speed Controller Manual, Current Controller Function
- Festo 4 kW 3 Phase Homing Current Controller Manual Function
