Sprint Electric 550 W, 110V ac, 240 V ac, 1 Phase, 3.4A DC Motor Controller
- RS Stock No.:
- 820-9549
- Mfr. Part No.:
- 340
- Manufacturer:
- Sprint Electric
Subtotal (1 unit)*
€142.36
(exc. VAT)
€175.10
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.36 |
*price indicative
- RS Stock No.:
- 820-9549
- Mfr. Part No.:
- 340
- Manufacturer:
- Sprint Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sprint Electric | |
| Product Type | DC Motor Controller | |
| Number of Phases | 1 | |
| Output Voltage | 180V dc | |
| Supply Voltage | 110V ac, 240V ac | |
| Current Rating | 3.4A | |
| Power Rating | 550W | |
| Overall Length | 120mm | |
| Overall Width | 105mm | |
| Overall Depth | 35mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Series | 340-1220 | |
| Select all | ||
|---|---|---|
Brand Sprint Electric | ||
Product Type DC Motor Controller | ||
Number of Phases 1 | ||
Output Voltage 180V dc | ||
Supply Voltage 110V ac, 240V ac | ||
Current Rating 3.4A | ||
Power Rating 550W | ||
Overall Length 120mm | ||
Overall Width 105mm | ||
Overall Depth 35mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Series 340-1220 | ||
- COO (Country of Origin):
- GB
Sprint Electric Non Isolated DC Drive
Adaptable range of slimline range of controllers suitable for use with both permanent magnet and shunt wound DC motors. The compact design provides the user with a space saving solution to motor control
Non-Isolated DC Motor Controller
Compact design allows for adjacent installations to other panel components
Dual voltage supply compatible
Selectable AVF or tacho feedback facility
Simple installation & adjustment requirements thanks to easily accessible screw terminations
Related links
- Sprint Electric 550 W 230 V ac 3.4A DC Motor Controller
- Sprint Electric 550 W 240 V ac 3.7A DC Motor Controller
- Sprint Electric 550 W 240 V ac 4A DC Motor Controller
- Sprint Electric 550 W 230 V ac 6.8A DC Motor Controller
- Sprint Electric 250 W 230 V ac 3.4A DC Motor Controller
- Sprint Electric 550 W 60V ac 6.8A DC Motor Controller
- Sprint Electric 550 W 1 Phase, 4A DC Motor Controller
- Sprint Electric 250 W 60V ac 3.4A DC Motor Controller
