Sprint Electric 550 W, 110V ac, 230 V ac, 1 Phase, 3.4A DC Motor Controller

Subtotal (1 unit)*

€546.78

(exc. VAT)

€672.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€546.78

*price indicative

RS Stock No.:
820-9561
Mfr. Part No.:
340XRi
Manufacturer:
Sprint Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Sprint Electric

Number of Phases

1

Product Type

DC Motor Controller

Supply Voltage

110V ac, 230V ac

Output Voltage

180V dc

Current Rating

3.4A

Power Rating

550W

Overall Length

120mm

Overall Width

105mm

Overall Depth

60mm

Maximum Operating Temperature

40°C

Standards/Approvals

No

Series

340-1220

COO (Country of Origin):
GB

Sprint Electric Fully Isolated DC Drive


Adaptable range of slimline range of controllers suitable for use with both permanent magnet and shunt wound DC motors. the compact design provides the user with a space saving solution to motor control

Fully Isolated DC Motor Controller

Compact design allows for adjacent installations to other panel components

Dual voltage supply compatible

Selectable AVF or tacho feedback facility

Simple installation & adjustment requirements thanks to easily accessible screw terminations

Fully isolated options come equipeed with comprehensive system I/O

Logic outputs for trip and overload

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy