Mellor Electric, 24V dc, 1 Phase, 500mA DC Motor Controller, Potentiometer Function
- RS Stock No.:
- 923-5848
- Mfr. Part No.:
- EC1080
- Manufacturer:
- Mellor Electric
Subtotal (1 unit)*
€101.38
(exc. VAT)
€124.70
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.38 |
*price indicative
- RS Stock No.:
- 923-5848
- Mfr. Part No.:
- EC1080
- Manufacturer:
- Mellor Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mellor Electric | |
| Product Type | DC Motor Controller | |
| Number of Phases | 1 | |
| Control Function | Potentiometer | |
| Supply Voltage | 24V dc | |
| Current Rating | 500mA | |
| Overall Length | 98mm | |
| Overall Width | 67mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mellor Electric | ||
Product Type DC Motor Controller | ||
Number of Phases 1 | ||
Control Function Potentiometer | ||
Supply Voltage 24V dc | ||
Current Rating 500mA | ||
Overall Length 98mm | ||
Overall Width 67mm | ||
Standards/Approvals No | ||
Mellor Brushless DC Motor Controller
DC Motor controller is designed for use with Brushless DC motors with hall-feedback. The controller requires an external 24 V dc and can be installed using screws or standard rail mounting base. It features easy set speed adjustment, direction change and braking. The controller also includes several control modes; internal or external proportional control or external input, 0-10 V or PWM selectable. PWM selectable can set the speed of rotation by an external device.
The controller is protected against reversed input voltage polarity and fuse protected against overcurrent.
• 24 V dc supply voltage
• Single phase output
• Direction change
• Brake system
• Hall-transducer
• Adjustable speed limit
• Direct or frequencies driving
• High efficiency
• In-built resettable fuse
• Rail mounting base available
DC Brushless Motors
A range of Brushless DC Motors with integrated communication electronics.
Speed control feedback via hall sensors.
Related links
- RS PRO 35 V 2.2A DC Motor Controller, Potentiometer Function
- RS PRO 300 W 1 Phase Potentiometer Function
- Electromen OY 36 V dc 10A DC Motor Controller, Potentiometer Function
- Electromen OY Potentiometer Function
- Electromen OY 48 V dc Potentiometer Function
- Electromen OY 35 V dc Potentiometer Function
- Electromen OY 35 V dc Potentiometer Function
- Electromen OY 35 V dc Potentiometer Function
