STMicroelectronics POWERSTEP01TR, Stepper Motor Motor Driver IC 89-Pin, VFQFPN
- RS Stock No.:
- 151-485
- Mfr. Part No.:
- POWERSTEP01TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€20,350.00
(exc. VAT)
€25,025.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €8.14 | €20,350.00 |
*price indicative
- RS Stock No.:
- 151-485
- Mfr. Part No.:
- POWERSTEP01TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | Stepper Motor | |
| Product Type | Motor Driver IC | |
| Configuration | Full Bridge | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Output Current | 10A | |
| Pin Count | 89 | |
| Minimum Supply Voltage | 7.5V | |
| Maximum Supply Voltage | 85V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 11mm | |
| Series | powerSTEP01 | |
| Length | 14mm | |
| Standards/Approvals | RoHS | |
| Supply Current | 10mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type Stepper Motor | ||
Product Type Motor Driver IC | ||
Configuration Full Bridge | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Output Current 10A | ||
Pin Count 89 | ||
Minimum Supply Voltage 7.5V | ||
Maximum Supply Voltage 85V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 11mm | ||
Series powerSTEP01 | ||
Length 14mm | ||
Standards/Approvals RoHS | ||
Supply Current 10mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The STMicroelectronics integrating micro stepping controller, It integrates a dual low RDS(on) full-bridge with embedded non-dissipative overcurrent protection. The device can operate with both voltage mode driving and Advanced current control fitting different application needs. The digital control core can generate users defined motion profiles with acceleration, deceleration, speed or a target position easily programmed through a dedicated register set.
Sensorless stall detection
Integrated voltage regulators
SPI Interface
Low quiescent standby currents
Related links
- STMicroelectronics POWERSTEP01TR VFQFPN
- STMicroelectronics L6206QTR DC Motor Motor Driver IC 48-Pin, VFQFPN-48
- STMicroelectronics E-L6258EX 40 V 1.5 A 36-Pin, PowerSO
- STMicroelectronics SO-8
- STMicroelectronics 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics L6470H 45 V 3 A 36-Pin, TSSOP
- MPS MP6507GF-P TSSOP-16-EP
- Microchip MTS2916A-HGC1 SOP
