STMicroelectronics L6208PD013TR, Stepper Motor Driver IC, 52 V 2.8 A 36-Pin, PowerSO

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 600 units)*

€3,812.40

(exc. VAT)

€4,689.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
600 - 600€6.354€3,812.40
1200 +€6.276€3,765.60

*price indicative

RS Stock No.:
233-2998
Mfr. Part No.:
L6208PD013TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Motor Type

Stepper

Product Type

Motor Driver IC

Configuration

2 Phase

Maximum IGBT Collector Current

2.8A

Maximum Collector Emitter Voltage Vceo

52V

Mount Type

Surface

Package Type

PowerSO

Output Current

5.6A

Pin Count

36

Minimum Supply Voltage

8V

Maximum Supply Voltage

52V

Minimum Operating Temperature

-40°C

Typical Switching Frequency

100kHz

Maximum Operating Temperature

150°C

Length

16mm

Width

11.1mm

Standards/Approvals

No

Series

L6208

Height

3.6mm

Supply Current

2.8A

Automotive Standard

No

The STMicroelectronics L6208 device is a DMOS fully integrated stepper motor driver with non-dissipative overcurrent protection, realized in BCD technology, which combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. The device includes all the circuitry needed to drive a two phase bipolar stepper motor including: a dual DMOS full bridge, the constant off time PWM current controller that performs the chopping regulation and the phase sequence generator, that generates the stepping sequence. Available in PowerSO36 and SO24 (20 + 2 + 2) packages, the L6208 device features a non-dissipative overcurrent protection on the high-side power MOSFETs and thermal shutdown.

Operating supply voltage from 8 to 52 V

5.6 A output peak current (2.8 A RMS)

RDS(ON) 0.3 Ω typ. value at Tj = 25 °C

Operating frequency up to 100 KHz

Non-dissipative overcurrent protection

Dual independent constant off PWM current controllers

Fast/slow decay mode selection

Fast decay quasi-synchronous rectification

Decoding logic for stepper motor full and half step drive

Cross conduction protection

Thermal shutdown

Under voltage lockout

Integrated fast freewheeling diodes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy