STMicroelectronics L99H92QF-TR, DC Motor Motor Driver IC 32-Pin, TQFP-32
- RS Stock No.:
- 151-692
- Mfr. Part No.:
- L99H92QF-TR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 4800 more to save €120.00
View bulk pricing optionsSubtotal (1 reel of 2400 units)*
€4,828.80
(exc. VAT)
€5,940.00
(inc. VAT)
In Stock
- Plus 2,400 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2400 - 2400 | €2.012 | €4,828.80 | - |
| 4800 + | €1.987 | €4,768.80 | €120.00 |
*price indicative
- RS Stock No.:
- 151-692
- Mfr. Part No.:
- L99H92QF-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Motor Driver IC | |
| Motor Type | DC Motor | |
| Configuration | Dual Half Bridge | |
| Mount Type | Surface | |
| Package Type | TQFP-32 | |
| Pin Count | 32 | |
| Maximum Supply Voltage | 28V | |
| Minimum Supply Voltage | 4.51V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 50kHz | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 7mm | |
| Series | L99H92 | |
| Length | 7mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 10mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Motor Driver IC | ||
Motor Type DC Motor | ||
Configuration Dual Half Bridge | ||
Mount Type Surface | ||
Package Type TQFP-32 | ||
Pin Count 32 | ||
Maximum Supply Voltage 28V | ||
Minimum Supply Voltage 4.51V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 50kHz | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 7mm | ||
Series L99H92 | ||
Length 7mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 10mA | ||
The STMicroelectronics device is designed to drive 4 external N-channel MOSFET transistors in single H-bridge or dual independent half bridge configuration for DC-motor control in automotive applications. Two free configurable current sense amplifiers are integrated. The device has a low power mode (standby mode) where the current consumption is less than 5 μA.
AEC-Q100 qualified
RoHs compliant device
Programmable diagnostic output
Low quiescent current
Support for random HW faults up to ASIL B
