STMicroelectronics L99H92Q5-TR, DC Motor Motor Driver IC 32-Pin, QFN-32
- RS Stock No.:
- 151-689
- Mfr. Part No.:
- L99H92Q5-TR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 151-689
- Mfr. Part No.:
- L99H92Q5-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Motor Driver IC | |
| Motor Type | DC Motor | |
| Configuration | Dual Half Bridge | |
| Package Type | QFN-32 | |
| Output Current | 170mA | |
| Pin Count | 32 | |
| Maximum Supply Voltage | 28V | |
| Minimum Supply Voltage | 4.51V | |
| Series | L99H92 | |
| Standards/Approvals | RoHS Compliant | |
| Supply Current | 5μA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Motor Driver IC | ||
Motor Type DC Motor | ||
Configuration Dual Half Bridge | ||
Package Type QFN-32 | ||
Output Current 170mA | ||
Pin Count 32 | ||
Maximum Supply Voltage 28V | ||
Minimum Supply Voltage 4.51V | ||
Series L99H92 | ||
Standards/Approvals RoHS Compliant | ||
Supply Current 5μA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
The STMicroelectronics device is designed to drive 4 external N-channel MOSFET transistors in single H-bridge or dual independent half bridge configuration for DC-motor control in automotive applications. Two free configurable current sense amplifiers are integrated. The device has a low power mode (standby mode) where the current consumption is less than 5 μA.
AEC-Q100 qualified
RoHs compliant device
Programmable diagnostic output
Low quiescent current
Support for random HW faults up to ASIL B
