Microchip MIC4607A-1YML-TR Voltage Regulator 28-Pin, VQFN
- RS Stock No.:
- 332-640
- Mfr. Part No.:
- MIC4607A-1YML-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€5,395.00
(exc. VAT)
€6,635.00
(inc. VAT)
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €1.079 | €5,395.00 |
*price indicative
- RS Stock No.:
- 332-640
- Mfr. Part No.:
- MIC4607A-1YML-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | VQFN | |
| Pin Count | 28 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type VQFN | ||
Pin Count 28 | ||
- COO (Country of Origin):
- TH
The Microchip Three phase MOSFET driver features a fast 35 ns propagation delay time and a 20 ns driver rise/fall time for a 1 nF capacitive load. TTL inputs can be separate high and low side signals or a single PWM input with high and low drive generated internally. High and low side out puts are guaranteed to not overlap in either mode.
TTL input thresholds
On chip bootstrap diodes
Shoot through protection
Drives 1000 pF load with 20 ns rise and fall times
Low power consumption
Supply undervoltage protection
Related links
- Microchip MIC4607A-2YML-TR Voltage Regulator 28-Pin, VQFN
- Microchip MIC38300HYHL-TR, Voltage Regulator 5.5V MLF 28-Pin
- ROHM BD63621MUV-E2 VQFN
- Microchip LM2576WU-TR Voltage Regulator 5-Pin, TO-252
- Microchip MCP251863T-E/9PX 28-Pin VQFN
- Microchip MIC27600YJL-TR DC-DC 5.5V 300 kHz, VQFN 28-Pin
- Microchip MIC2128YML-TR Buck 30V 800 kHz, VQFN 16-Pin
- Microchip MCP22350T-2I/Q8X 5V 3.3 V, 28-Pin VQFN
