Microchip MIC27600YJL-TR DC-DC, Voltage Regulator, 5.5V 300 kHz, VQFN 28-Pin
- RS Stock No.:
- 598-770
- Mfr. Part No.:
- MIC27600YJL-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 1000 units)*
€2,184.00
(exc. VAT)
€2,686.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €2.184 | €2,184.00 |
*price indicative
- RS Stock No.:
- 598-770
- Mfr. Part No.:
- MIC27600YJL-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | DC-DC | |
| Output Voltage | 5.5V | |
| Switching Frequency | 300kHz | |
| Line Regulation | 0.1 % | |
| Load Regulation | 0.2 % | |
| Quiescent Current | 3mA | |
| Package Type | VQFN | |
| Pin Count | 28 | |
| Height | 20μm | |
| Length | 5mm | |
| Series | MIC27600 | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 4.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type DC-DC | ||
Output Voltage 5.5V | ||
Switching Frequency 300kHz | ||
Line Regulation 0.1 % | ||
Load Regulation 0.2 % | ||
Quiescent Current 3mA | ||
Package Type VQFN | ||
Pin Count 28 | ||
Height 20μm | ||
Length 5mm | ||
Series MIC27600 | ||
Width 6mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 4.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Microchip Synchronous buck regulator designed for high-performance power conversion in compact systems. It uses Hyper Speed Control architecture, which enables ultra-fast transient response and efficient operation across a wide input range. Its digitally modified adaptive on-time control helps maintain stable output with minimal ripple, making it ideal for powering sensitive electronics in battery-powered and space-constrained designs.
Thermal shutdown
Supports safe startup into a pre-biased load
Small output capacitance
Related links
- Microchip MIC28516T-E/PHA Voltage Regulator 32V 800 kHz, VQFN 32-Pin
- Microchip MIC2128YML-TR Buck 30V 800 kHz, VQFN 16-Pin
- Microchip MIC28510YJL-TR Voltage Regulator MLF 28-Pin
- MCP6V37T-E/MNY Microchip 300 kHz, 8-Pin 5.5V TDFN
- Microchip MIC28514T-E/PHA Voltage Regulator 75V 800 kHz, VQFN 32-Pin
- MCP6V34T-E/STVAO Microchip 300 kHz, 14-Pin 5.5V TSSOP
- MCP6V32T-E/MSVAO Microchip 300 kHz, 8-Pin 5.5V MSOP
- MCP6V39-E/ST Microchip 300 kHz, 14-Pin 5.5V TSSOP
