MPS MP6536DU-LF-P, Brushless DC Motor Dual H Bridge Driver 40-Pin, QFN-40
- RS Stock No.:
- 337-291
- Mfr. Part No.:
- MP6536DU-LF-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€1,176.50
(exc. VAT)
€1,447.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €2.353 | €1,176.50 |
*price indicative
- RS Stock No.:
- 337-291
- Mfr. Part No.:
- MP6536DU-LF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Motor Type | Brushless DC Motor | |
| Product Type | Dual H Bridge Driver | |
| Configuration | Half Bridge | |
| Package Type | QFN-40 | |
| Output Current | 5.5A | |
| Pin Count | 40 | |
| Maximum Supply Voltage | 26V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Motor Type Brushless DC Motor | ||
Product Type Dual H Bridge Driver | ||
Configuration Half Bridge | ||
Package Type QFN-40 | ||
Output Current 5.5A | ||
Pin Count 40 | ||
Maximum Supply Voltage 26V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd 3 channel half bridge driver IC intended to drive a 3 phase brushless DC motor. Its features a low current shutdown mode, standby mode, input under voltage protection, current limit, thermal shutdown, and fault flag signal output. All channels of the drivers Interface with standard logic signals.
All switches current limited
Internal under voltage protection
Internal thermal protection
Short circuit protection
Fault output flag
Related links
- MPS MP6536DU-LF-P QFN-40
- Toshiba TC78H653FTG(O Brushed DC Motor Dual H Bridge Driver 16-Pin, QFN
- MPS MP6550GG-P QFN-12
- Toshiba TC78H660FTG(O Brushed DC Motor Dual H Bridge Driver 16-Pin, QFN
- Toshiba QFN
- STMicroelectronics L9969U-TR DC Motor Dual H Bridge Driver 36-Pin, PSSO-36
- STMicroelectronics L99DZ200GTR 64-Lead LQFP
- MPS MPQ6610GS-AEC1-P SOIC-8
