MPS MP6543HGL-B-P, Brushless DC Motor Motor Driver IC 28-Pin, TSSOP-28 EP
- RS Stock No.:
- 337-294
- Mfr. Part No.:
- MP6543HGL-B-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€810.00
(exc. VAT)
€995.00
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.62 | €810.00 |
*price indicative
- RS Stock No.:
- 337-294
- Mfr. Part No.:
- MP6543HGL-B-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Motor Type | Brushless DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | 3 Phase | |
| Package Type | TSSOP-28 EP | |
| Pin Count | 28 | |
| Output Current | 100mA | |
| Maximum Supply Voltage | 22V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Motor Type Brushless DC Motor | ||
Product Type Motor Driver IC | ||
Configuration 3 Phase | ||
Package Type TSSOP-28 EP | ||
Pin Count 28 | ||
Output Current 100mA | ||
Maximum Supply Voltage 22V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Three phase brushless DC motor drivers. They integrate three half bridges, consisting of six N channel power MOSFETs, as well as pre drivers, gate drive power supplies, and current sense amplifiers. It has enable (EN) and PWM inputs for each half bridge.
Three integrated half bridge drivers
2A continuous output current
Integrated bidirectional current sense amplifier
