Maxim Integrated, Brushless DC Motor Motor Driver IC 40-Pin, TQFN-EP
- RS Stock No.:
- 190-6274
- Mfr. Part No.:
- MAX31785ETL+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-6274
- Mfr. Part No.:
- MAX31785ETL+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Motor Type | Brushless DC Motor | |
| Product Type | Motor Driver IC | |
| Pin Count | 40 | |
| Package Type | TQFN-EP | |
| Automotive Standard | No | |
| Configuration | SD Card | |
| Height | 750 μm | |
| Length | 6.1 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 2.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 300 mV | |
| Mount Type | Surface | |
| Output Current | 8 mA | |
| Series | MAX31785 | |
| Standards/Approvals | RoHS-compliant | |
| Supply Current | 3 mA | |
| Typical Switching Frequency | 100 kHz | |
| Width | 6.1 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Motor Type Brushless DC Motor | ||
Product Type Motor Driver IC | ||
Pin Count 40 | ||
Package Type TQFN-EP | ||
Automotive Standard No | ||
Configuration SD Card | ||
Height 750 μm | ||
Length 6.1 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 300 mV | ||
Mount Type Surface | ||
Output Current 8 mA | ||
Series MAX31785 | ||
Standards/Approvals RoHS-compliant | ||
Supply Current 3 mA | ||
Typical Switching Frequency 100 kHz | ||
Width 6.1 mm | ||
The Maxim MAX31785 is a closed-loop multichannel fan controller. Automatic closed-loop fan control saves system power by operating the fans at the lowest possible speeds. Added benefits of slower fan speeds include lower audible noise, longer fan life, and reduced system maintenance.
Six independent channels of fan control
Fast and slow PWM frequency options
Dual tachometer
Related links
- Maxim Integrated MAX31785ETL+ TQFN-EP
- Microchip ATA6847T-3333H/NHX VQFN
- Microchip ATA6847T-3333H/NHXVAO VQFN
- onsemi FSBB20CH120D AC Motor Driver IC SPM3
- Maxim Integrated MAX6620ATI+ 5 V 28-Pin, TQFN
- STMicroelectronics VNH3SP30TR-E 40 V 30 A 30-Pin, MultiPowerSO
- STMicroelectronics 40 V 30 A 30-Pin, MultiPowerSO
- MPS MP6543HGL-B-P TSSOP-28 EP
