MPS MP6619GQ-P, Stepper Motor Dual H Bridge Driver 19-Pin, QFN-19
- RS Stock No.:
- 337-306
- Mfr. Part No.:
- MP6619GQ-P
- Manufacturer:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€5.36
(exc. VAT)
€6.60
(inc. VAT)
Temporarily out of stock
- 500 unit(s) shipping from 03 June 2027
- Plus 500 unit(s) shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €2.68 | €5.36 |
| 20 - 198 | €2.405 | €4.81 |
| 200 + | €2.22 | €4.44 |
*price indicative
- RS Stock No.:
- 337-306
- Mfr. Part No.:
- MP6619GQ-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Motor Type | Stepper Motor | |
| Product Type | Dual H Bridge Driver | |
| Configuration | H Bridge | |
| Package Type | QFN-19 | |
| Output Current | 5A | |
| Pin Count | 19 | |
| Maximum Supply Voltage | 28V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Motor Type Stepper Motor | ||
Product Type Dual H Bridge Driver | ||
Configuration H Bridge | ||
Package Type QFN-19 | ||
Output Current 5A | ||
Pin Count 19 | ||
Maximum Supply Voltage 28V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd H bridge motor driver that operates from a supply voltage up to 28V and delivers a motor current up to 5A. It is ideally suited to drive a brushed DC motor. It also has cycle by cycle current limiting. Full protection features include over current protection (OCP), input over voltage protection (OVP), under voltage lockout , and thermal shutdown.
Output short circuit protection
Input over voltage protection
Under voltage lockout
Over temperature shutdown
Fault indication output
