Toshiba TB6559FG(O,8,EL), Brushed DC Motor Motor Driver IC, 30 V 2.5 A 18-Pin, HSOP
- RS Stock No.:
- 428-304
- Mfr. Part No.:
- TB6559FG(O,8,EL)
- Manufacturer:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 428-304
- Mfr. Part No.:
- TB6559FG(O,8,EL)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Motor Type | Brushed DC Motor | |
| Product Type | Motor Driver IC | |
| Maximum Collector Emitter Voltage (Vceo) | 30 V | |
| Maximum IGBT Collector Current | 2.5 A | |
| Pin Count | 18 | |
| Package Type | HSOP | |
| Height | 2.3 mm | |
| Length | 13 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 50 V | |
| Minimum Operating Temperature | -30 °C | |
| Mount Type | Surface | |
| Width | 6.4 mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Motor Type Brushed DC Motor | ||
Product Type Motor Driver IC | ||
Maximum Collector Emitter Voltage (Vceo) 30 V | ||
Maximum IGBT Collector Current 2.5 A | ||
Pin Count 18 | ||
Package Type HSOP | ||
Height 2.3 mm | ||
Length 13 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 50 V | ||
Minimum Operating Temperature -30 °C | ||
Mount Type Surface | ||
Width 6.4 mm | ||
Motor Controllers, Toshiba
Motor Controllers & Drivers, Toshiba
Related links
- Toshiba TB67H451FNG(O Brushed DC Motor DC Motor Driver 8-Pin, HSOP
- Toshiba TB67H450FNG(O Brushed DC Motor Dual Full Bridge Motor Driver 8-Pin, HSOP
- Toshiba TB67H420FTG(O Brushed DC Motor DC Motor Driver 48-Pin, VQFN
- Toshiba TB67H410FTG(O Brushed DC Motor DC Motor Driver 48-Pin, WQFN
- Toshiba TB67H401FTG(O Brushed DC Motor DC Motor Driver 48-Pin, VQFN
- Toshiba VQFN
- Toshiba TC78B025FTG(ZR VQFN
- Toshiba TC78H660FTG(O Brushed DC Motor Dual H Bridge Driver 16-Pin, QFN
